| Quantity | Price |
|---|---|
| 1+ | $312.350 |
Product Information
Product Overview
VSC7468YIH-02 is a Jaguar-2™ carrier Ethernet switch. It provides a rich set of carrier ethernet switching features such as hierarchical QoS, hardware-based OAM (ethernet and MPLS/MPLS-TP) and service activation testing, protection switching, IEEE 1588, and synchronous ethernet. Using provider bridging (Q-in-Q) and MPLS/MPLS-TP technology, they deliver MEF CE 2.0 ethernet virtual connections (EVCs) and feature advanced TCAM classification in both ingress and egress. Per-EVC features include advanced L3-aware classification, a rich set of statistics, OAM for end-to-end performance monitoring, and dual-rate policing and shaping. The device target IP edge demarcation and aggregation equipment to deliver enterprise and mobile backhaul services. It is based on virtualized service aware architecture (ViSAA™), a silicon implementation that offers an unmatched level of service edge and carrier ethernet networking features.
- IEEE802.1Q switch with 4K VLANs and 32K MAC table entries
- Push/pop/translate upto three VLAN tags on ingress and egress
- Fully nonblocking wire-speed switching performance for all frame sizes
- IPv4/IPv6 unicast and multicast layer 2 switching with upto 32K groups and 1K port masks
- IGMPv2, IGMPv3, MLDv1, and MLDv2 support, RSTP and MSTP support
- 80Gbps max bandwidth excluding 1G NPI port, 52 max number of ports excluding 1G NPI port
- 12 max number of QSGMII ports, 52 max number of 1G ports excluding 1G NPI port
- 32 max number of 1G SGMII ports excluding 1G NPI port, 24 max number of 2.5G ports
- 4 number of 10G ports (SFI/XAUI), 9 SERDES1G lanes including 1G NPI port
- Operating temperature range from -40°C to 125°C, 672-pin FCBGA package
Technical Specifications
10Gbps
IEEE 802.3az
950mV
1.05V
MII, QSGMII, SGMII
Surface Mount
125°C
-
Ethernet Switch
IEEE 802.3az
FCBGA
FCBGA
672Pins
-40°C
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate