KEYSIGHT TECHNOLOGIES
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
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Power Management ICs - PMIC
                                                                                                  4. Current Regulators
                                                                                                  Print Page

                                                                                                  MPQ6519GR-AEC1-P

                                                                                                  Current Regulator, H-Bridge, 2.8 W, QFN-19

                                                                                                  MONOLITHIC POWER SYSTEMS (MPS)
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MONOLITHIC POWER SYSTEMS (MPS) MPQ6519GR-AEC1-P
                                                                                                  MONOLITHIC POWER SYSTEMS (MPS) MPQ6519GR-AEC1-P
                                                                                                  MONOLITHIC POWER SYSTEMS (MPS) MPQ6519GR-AEC1-P
                                                                                                  MONOLITHIC POWER SYSTEMS (MPS) MPQ6519GR-AEC1-P
                                                                                                  ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
                                                                                                  Manufacturer Part NoMPQ6519GR-AEC1-P
                                                                                                  Newark Part No.95AJ8902
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  456 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$6.390
                                                                                                  Price for:Each (Supplied on Cut Tape)
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $6.39
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  MONOLITHIC POWER SYSTEMS (MPS)
                                                                                                  ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
                                                                                                  Manufacturer Part NoMPQ6519GR-AEC1-P
                                                                                                  Newark Part No.95AJ8902
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  IC TypeCurrent Source
                                                                                                  Supply Voltage Min3V
                                                                                                  Supply Voltage Max28V
                                                                                                  Output Current Range Min-
                                                                                                  Output Current Range Max5A
                                                                                                  IC Case / PackageQFN
                                                                                                  No. of Pins19 Pin
                                                                                                  Initial Accuracy2%
                                                                                                  Operating Temperature Range-40°C to +125°C
                                                                                                  QualificationAEC-Q100
                                                                                                  Product Range-
                                                                                                  MSLMSL 1 - Unlimited
                                                                                                  SVHCNo SVHC (19-Jan-2021)
                                                                                                  Current Regulator Case StyleQFN
                                                                                                  Forward Current If-
                                                                                                  Forward Current If(AV)-
                                                                                                  Forward Voltage-
                                                                                                  Power Dissipation Pd2.8W

                                                                                                  Product Overview

                                                                                                  • 3V to 28V, 5A, H-bridge current regulator, AEC-Q100 qualified
                                                                                                  • Monolithic, step-down current-source driver
                                                                                                  • ±2% Accuracy at full-scale reference and 65mohm RDS(ON) for each H-bridge MOSFET
                                                                                                  • 100% duty cycle operation and up to 94% efficiency
                                                                                                  • Selectable current polarity mode and programmable full-scale current
                                                                                                  • Auto-disabled switching via Pulse-Width Modulation (PWM) input detection
                                                                                                  • 30KHz to 300KHz Configurable Switching Frequency (fSW)
                                                                                                  • 20KHz to 100KHz PWM input for current regulation
                                                                                                  • OCP, SCP, OVP, OTP and open-load protection

                                                                                                  Notes

                                                                                                  MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.

                                                                                                  Technical Specifications

                                                                                                  IC Type

                                                                                                  Current Source

                                                                                                  Supply Voltage Max

                                                                                                  28V

                                                                                                  Output Current Range Max

                                                                                                  5A

                                                                                                  No. of Pins

                                                                                                  19 Pin

                                                                                                  Operating Temperature Range

                                                                                                  -40°C to +125°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (19-Jan-2021)

                                                                                                  Forward Current If

                                                                                                  -

                                                                                                  Forward Voltage

                                                                                                  -

                                                                                                  Supply Voltage Min

                                                                                                  3V

                                                                                                  Output Current Range Min

                                                                                                  -

                                                                                                  IC Case / Package

                                                                                                  QFN

                                                                                                  Initial Accuracy

                                                                                                  2%

                                                                                                  Qualification

                                                                                                  AEC-Q100

                                                                                                  MSL

                                                                                                  MSL 1 - Unlimited

                                                                                                  Current Regulator Case Style

                                                                                                  QFN

                                                                                                  Forward Current If(AV)

                                                                                                  -

                                                                                                  Power Dissipation Pd

                                                                                                  2.8W

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (19-Jan-2021)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate