Current Regulators :

21 Products Found

Newark offers an exclusive range of current regulators incorporating digital interfaces for programmable current settings and monitoring capabilities. These regulators are for smart lighting systems and precision power applications. Key features include high-accuracy current regulation, broad input voltage range compatibility, multiple protection mechanisms, low dropout voltage, and adjustable output current capabilities. 

A current regulator is a device that keeps the current being supplied constant, irrespective of variations in load resistance or input voltage.  Modern current regulators integrate protection features such as thermal shutdown, short-circuit protection, and overvoltage safeguards.

Applications span diverse sectors, from automotive LED drivers to industrial process control systems. LED lighting maintains consistent brightness and extends component life. Battery charging applications ensure optimal charging profiles and protect against overcharging. The latest generation offers enhanced efficiency and smaller footprints, enabling more compact and energy-efficient designs while maintaining superior performance and reliability.

Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
IC Type
IC Output Type
Sensing Accuracy Range
Supply Voltage Min
Supply Voltage Max
Sensing Temperature Max
Output Current Range Min
Output Current Range Max
Sensor Case Style
IC Case / Package
No. of Pins
No. of Pins
Initial Accuracy
Operating Temperature Range
Qualification
Operating Temperature Max
58M8000

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.760
50+$1.190
100+$1.070
250+$0.999
500+$0.954
More Pricing...
Current Source
Current
± 3%
1V
40V
100°C
0.001mA
10mA
SOIC
SOIC
8Pins
8 Pin
3%
-25°C to +100°C
-
100°C
50AK5399

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$6.080
25+$4.290
50+$4.100
100+$3.900
250+$3.740
More Pricing...
Current Source
-
-
1.2V
40V
-
-
200mA
-
DFN-EP
-
8 Pin
1%
-40°C to +125°C
AEC-Q100
-
50AK5406

RoHS

Each
1+$15.510
10+$12.240
25+$11.710
50+$11.190
100+$10.660
More Pricing...
Current Source
-
-
1.2V
40V
-
-
200mA
-
SOT-223
-
3 Pin
1%
-40°C to +125°C
AEC-Q100
-
50AK5404

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$7.010
25+$4.980
50+$4.760
100+$4.540
250+$4.380
More Pricing...
Current Source
-
-
1.2V
40V
-
-
200mA
-
SOT-223
-
3 Pin
1%
-40°C to +125°C
AEC-Q100
-
51AK8621

RoHS

Each
1+$6.660
3000+$3.750
6000+$3.680
12000+$3.600
18000+$3.530
More Pricing...
Current Source
-
-
1.2V
40V
-
-
200mA
-
DFN-EP
-
8 Pin
1%
-40°C to +125°C
AEC-Q100
-
51AK8623

RoHS

Each
1+$6.350
3000+$3.710
6000+$3.640
12000+$3.560
18000+$3.490
More Pricing...
Current Source
-
-
1.2V
40V
-
-
200mA
-
DFN-EP
-
8 Pin
1%
-40°C to +125°C
AEC-Q100
-
50AK5401

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$6.060
25+$4.280
50+$4.090
100+$3.890
250+$3.730
More Pricing...
Current Source
-
-
1.2V
40V
-
-
200mA
-
SOT-23
-
8 Pin
1%
-40°C to +125°C
AEC-Q100
-
28AH3086

RoHS

Each
1+$1.800
10+$1.350
100+$1.110
500+$1.020
1000+$0.993
More Pricing...
Current Source
-
-
1V
40V
-
-
10mA
-
TO-92
-
3 Pin
3%
-25°C to +100°C
-
-
29AH6202

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$25.090
50+$18.880
100+$17.510
250+$17.470
500+$17.440
More Pricing...
Current Source
-
-
1V
40V
-
-
10mA
-
Metal Can
-
3 Pin
3%
-55°C to +125°C
-
-
95AJ8902

RoHS

MONOLITHIC POWER SYSTEMS (MPS)
Each (Supplied on Cut Tape)
Cut Tape
1+$4.590
50+$3.290
100+$3.000
250+$2.860
500+$2.850
More Pricing...
Current Source
-
-
3V
28V
-
-
5A
-
QFN
-
19 Pin
2%
-40°C to +125°C
AEC-Q100
-
50AK5405

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$6.630
25+$4.700
50+$4.480
100+$4.270
250+$4.120
More Pricing...
Current Source
-
-
1.2V
40V
-
-
200mA
-
SOT-23
-
8 Pin
1%
-40°C to +125°C
AEC-Q100
-
51AK8624

RoHS

Each
1+$7.630
10+$5.880
25+$5.600
50+$5.320
100+$5.040
More Pricing...
Current Source
-
-
1.2V
40V
-
-
200mA
-
SOT-223
-
3 Pin
1%
-40°C to +125°C
AEC-Q100
-
51AK5998

RoHS

Each
1+$5.970
3000+$3.340
6000+$3.280
12000+$3.200
18000+$3.140
More Pricing...
Current Source
-
-
800mV
40V
-
-
10mA
-
NSOIC
-
8 Pin
-
0°C to +70°C
AEC-Q100
-
86AK8432

RoHS

Each
1+$5.970
3000+$3.340
6000+$3.280
12000+$3.200
18000+$3.140
More Pricing...
Current Source
-
-
800mV
40V
-
-
-
-
TO-92
-
3 Pin
-
0°C to +70°C
-
-
51AK8622

RoHS

Each
1+$7.010
3000+$3.980
6000+$3.900
12000+$3.820
18000+$3.740
More Pricing...
Current Source
-
-
1.2V
40V
-
-
200mA
-
SOT-223
-
3 Pin
1%
-40°C to +125°C
AEC-Q100
-
50AK5403

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$7.470
25+$5.320
50+$5.090
100+$4.850
250+$4.710
More Pricing...
Current Source
-
-
1.2V
40V
-
-
200mA
-
DFN-EP
-
8 Pin
1%
-40°C to +125°C
AEC-Q100
-
28AH3310

RoHS

TEXAS INSTRUMENTS
Each
1+$1.340
10+$0.966
100+$0.776
500+$0.719
1000+$0.691
More Pricing...
Current Source
-
-
1V
40V
-
-
10mA
-
SOIC
-
8 Pin
3%
0°C to +70°C
-
-
33R0201

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.110
50+$0.727
100+$0.642
250+$0.603
500+$0.579
More Pricing...
Current Source
-
-
1V
40V
-
-
10mA
-
SOIC
-
8 Pin
3%
0°C to +70°C
-
-
27AC7508

RoHS

Each (Supplied on Full Reel)
Full Reel
2500+$0.844
5000+$0.827
7500+$0.810
12500+$0.793
25000+$0.776
More Pricing...
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
35AH5102

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+$0.214
6000+$0.204
9000+$0.183
15000+$0.168
30000+$0.157
More Pricing...
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
50AK5400

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$6.410
25+$4.540
50+$4.340
100+$4.130
250+$3.980
More Pricing...
Current Source
-
-
1.2V
40V
-
-
200mA
-
SOT-223
-
3 Pin
1%
-40°C to +125°C
AEC-Q100
-
1-21 of 21 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON