Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMPQ6519GR-AEC1-P
Newark Part No.95AJ8902
Your Part Number
459 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.490 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$6.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMPQ6519GR-AEC1-P
Newark Part No.95AJ8902
Technical Datasheet
IC TypeCurrent Source
Supply Voltage Min3V
Supply Voltage Max28V
Output Current Range Min-
Output Current Range Max5A
IC Case / PackageQFN
No. of Pins19 Pin
Initial Accuracy2%
Operating Temperature Range-40°C to +125°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (19-Jan-2021)
Current Regulator Case StyleQFN
Forward Current If-
Forward Current If(AV)-
Forward Voltage-
Power Dissipation Pd2.8W
Product Overview
- 3V to 28V, 5A, H-bridge current regulator, AEC-Q100 qualified
- Monolithic, step-down current-source driver
- ±2% Accuracy at full-scale reference and 65mohm RDS(ON) for each H-bridge MOSFET
- 100% duty cycle operation and up to 94% efficiency
- Selectable current polarity mode and programmable full-scale current
- Auto-disabled switching via Pulse-Width Modulation (PWM) input detection
- 30KHz to 300KHz Configurable Switching Frequency (fSW)
- 20KHz to 100KHz PWM input for current regulation
- OCP, SCP, OVP, OTP and open-load protection
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
IC Type
Current Source
Supply Voltage Max
28V
Output Current Range Max
5A
No. of Pins
19 Pin
Operating Temperature Range
-40°C to +125°C
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Forward Current If
-
Forward Voltage
-
Supply Voltage Min
3V
Output Current Range Min
-
IC Case / Package
QFN
Initial Accuracy
2%
Qualification
AEC-Q100
MSL
MSL 1 - Unlimited
Current Regulator Case Style
QFN
Forward Current If(AV)
-
Power Dissipation Pd
2.8W
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
