• Security & Surveillance
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
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
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
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Power Management ICs - PMIC
                                                                                                  4. Gate Drivers
                                                                                                  Print Page

                                                                                                  MASTERGAN3TR

                                                                                                  IC, GATE DRIVER, 4.75V - 9.5V, QFN

                                                                                                  Date/Lot Code

                                                                                                  STMICROELECTRONICS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  STMICROELECTRONICS MASTERGAN3TR
                                                                                                  STMICROELECTRONICS MASTERGAN3TR
                                                                                                  STMICROELECTRONICS MASTERGAN3TR
                                                                                                  ManufacturerSTMICROELECTRONICS
                                                                                                  Manufacturer Part NoMASTERGAN3TR
                                                                                                  Newark Part No.59AJ2177
                                                                                                  Product RangeMasterGaN
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  493 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$9.730
                                                                                                  Price for:Each (Supplied on Cut Tape)
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $9.73
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  STMICROELECTRONICS
                                                                                                  ManufacturerSTMICROELECTRONICS
                                                                                                  Manufacturer Part NoMASTERGAN3TR
                                                                                                  Newark Part No.59AJ2177
                                                                                                  Product RangeMasterGaN
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  No. of Channels2Channels
                                                                                                  Input Voltage Min4.75V
                                                                                                  Gate Driver Type-
                                                                                                  Input Voltage Max9.5V
                                                                                                  Output Current4A
                                                                                                  Driver ConfigurationHalf Bridge
                                                                                                  Power Switch TypeGaN HEMT
                                                                                                  Output Voltage Min-
                                                                                                  No. of Pins31Pins
                                                                                                  Driver Case StyleQFN
                                                                                                  Output Voltage Max-
                                                                                                  IC Case / PackageQFN
                                                                                                  DC / DC Converter IC CaseQFN-EP
                                                                                                  IC MountingSurface Mount
                                                                                                  Input TypeLogic
                                                                                                  Switching Frequency Max-
                                                                                                  Source Current40µA
                                                                                                  Sink Current40mA
                                                                                                  Supply Voltage Min4.75V
                                                                                                  Supply Voltage Max9.5V
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max150°C
                                                                                                  Input Delay70ns
                                                                                                  Output Delay70ns
                                                                                                  Product RangeMasterGaN
                                                                                                  Qualification-
                                                                                                  MSLMSL 3 - 168 hours
                                                                                                  IC Generic Number-
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  MASTERGAN3 is an advanced power system-in-package integrating a gate driver and two enhancement mode GaN transistors in asymmetrical half‑bridge configuration. The integrated power GaNs have 650 V drain‑source blocking voltage and RDS(ON) of 225mohm and 450mohm for Low side and High side respectively, while the high side of the embedded gate driver can be easily supplied by the integrated bootstrap diode, while the high side of the embedded gate driver can be easily supplied by the integrated bootstrap diode. The MASTERGAN3 features UVLO protection on both the lower and upper driving sections, preventing the power switches from operating in low efficiency or dangerous conditions, and the interlocking function avoids cross-conduction conditions. The input pins extended range allows easy interfacing with microcontrollers, DSP units or Hall effect sensors. The MASTERGAN3 operates in the industrial temperature range, -40°C to 125°C. The device is available in a compact 9x9 mm QFN package.

                                                                                                  • Reverse current capability
                                                                                                  • Zero reverse recovery loss
                                                                                                  • Accurate internal timing match
                                                                                                  • 3.3V to 15V compatible inputs with hysteresis and pull-down
                                                                                                  • Over temperature protection
                                                                                                  • Bill of material reduction
                                                                                                  • Very compact and simplified layout
                                                                                                  • Flexible, easy and fast design

                                                                                                  Technical Specifications

                                                                                                  No. of Channels

                                                                                                  2Channels

                                                                                                  Gate Driver Type

                                                                                                  -

                                                                                                  Output Current

                                                                                                  4A

                                                                                                  Power Switch Type

                                                                                                  GaN HEMT

                                                                                                  No. of Pins

                                                                                                  31Pins

                                                                                                  Output Voltage Max

                                                                                                  -

                                                                                                  DC / DC Converter IC Case

                                                                                                  QFN-EP

                                                                                                  Input Type

                                                                                                  Logic

                                                                                                  Source Current

                                                                                                  40µA

                                                                                                  Supply Voltage Min

                                                                                                  4.75V

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Input Delay

                                                                                                  70ns

                                                                                                  Product Range

                                                                                                  MasterGaN

                                                                                                  MSL

                                                                                                  MSL 3 - 168 hours

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Input Voltage Min

                                                                                                  4.75V

                                                                                                  Input Voltage Max

                                                                                                  9.5V

                                                                                                  Driver Configuration

                                                                                                  Half Bridge

                                                                                                  Output Voltage Min

                                                                                                  -

                                                                                                  Driver Case Style

                                                                                                  QFN

                                                                                                  IC Case / Package

                                                                                                  QFN

                                                                                                  IC Mounting

                                                                                                  Surface Mount

                                                                                                  Switching Frequency Max

                                                                                                  -

                                                                                                  Sink Current

                                                                                                  40mA

                                                                                                  Supply Voltage Max

                                                                                                  9.5V

                                                                                                  Operating Temperature Max

                                                                                                  150°C

                                                                                                  Output Delay

                                                                                                  70ns

                                                                                                  Qualification

                                                                                                  -

                                                                                                  IC Generic Number

                                                                                                  -

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Product Change Notice EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability