Need more?
Quantity | Price |
---|---|
1+ | $9.730 |
Product Information
Product Overview
MASTERGAN3 is an advanced power system-in-package integrating a gate driver and two enhancement mode GaN transistors in asymmetrical half‑bridge configuration. The integrated power GaNs have 650 V drain‑source blocking voltage and RDS(ON) of 225mohm and 450mohm for Low side and High side respectively, while the high side of the embedded gate driver can be easily supplied by the integrated bootstrap diode, while the high side of the embedded gate driver can be easily supplied by the integrated bootstrap diode. The MASTERGAN3 features UVLO protection on both the lower and upper driving sections, preventing the power switches from operating in low efficiency or dangerous conditions, and the interlocking function avoids cross-conduction conditions. The input pins extended range allows easy interfacing with microcontrollers, DSP units or Hall effect sensors. The MASTERGAN3 operates in the industrial temperature range, -40°C to 125°C. The device is available in a compact 9x9 mm QFN package.
- Reverse current capability
- Zero reverse recovery loss
- Accurate internal timing match
- 3.3V to 15V compatible inputs with hysteresis and pull-down
- Over temperature protection
- Bill of material reduction
- Very compact and simplified layout
- Flexible, easy and fast design
Technical Specifications
2Channels
-
4A
GaN HEMT
31Pins
-
QFN-EP
Logic
40µA
4.75V
-40°C
70ns
MasterGaN
MSL 3 - 168 hours
No SVHC (21-Jan-2025)
4.75V
9.5V
Half Bridge
-
QFN
QFN
Surface Mount
-
40mA
9.5V
150°C
70ns
-
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate