Print Page
Image is for illustrative purposes only. Please refer to product description.
3,628 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $10.070 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$10.07
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPD69104B1ILQ-TR
Newark Part No.52AH7385
Technical Datasheet
PoE StandardIEEE 802.3af, 802.3at
PoE Controller TypePD Controller
Input Voltage57V
Output Current Max1A
Output Current Max1A
UVLO-
IC Case / PackageQFN
No. of Pins48Pins
No. of Channels4Channels
Power Max36W
Duty Cycle (%)-
Switching Frequency Max400kHz
IC MountingSurface Mount
Operating Temperature Min-10°C
Operating Temperature Max85°C
Product Range-
Controller IC Case StyleQFN
Frequency8MHz
Output Current725mA
Technical Specifications
PoE Standard
IEEE 802.3af, 802.3at
Input Voltage
57V
Output Current Max
1A
IC Case / Package
QFN
No. of Channels
4Channels
Duty Cycle (%)
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Frequency
8MHz
PoE Controller Type
PD Controller
Output Current Max
1A
UVLO
-
No. of Pins
48Pins
Power Max
36W
Switching Frequency Max
400kHz
Operating Temperature Min
-10°C
Product Range
-
Controller IC Case Style
QFN
Output Current
725mA
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability