Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoPD69104B1ILQ-TRCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel52AH7385RL
Cut Tape52AH7385
Your Part Number
3,203 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $9.870 | $9.87 |
| Total Price | $9.87 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $9.870 |
| 50+ | $9.730 |
| 100+ | $9.540 |
| 250+ | $9.340 |
| 500+ | $9.150 |
| 1000+ | $8.960 |
| 2500+ | $8.760 |
| 5000+ | $8.560 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoPD69104B1ILQ-TRCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel52AH7385RL
Cut Tape52AH7385
Technical Datasheet
PoE StandardIEEE 802.3af, 802.3at
PoE Controller TypePD Controller
Input Voltage57V
Output Current Max1A
Output Current Max1A
UVLO-
IC Case / PackageQFN
No. of Pins48Pins
No. of Channels4Channels
Power Max36W
Duty Cycle (%)-
Switching Frequency Max400kHz
IC MountingSurface Mount
Operating Temperature Min-10°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Controller IC Case StyleQFN
Frequency8MHz
Output Current725mA
Technical Specifications
PoE Standard
IEEE 802.3af, 802.3at
Input Voltage
57V
Output Current Max
1A
IC Case / Package
QFN
No. of Channels
4Channels
Duty Cycle (%)
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Frequency
8MHz
PoE Controller Type
PD Controller
Output Current Max
1A
UVLO
-
No. of Pins
48Pins
Power Max
36W
Switching Frequency Max
400kHz
Operating Temperature Min
-10°C
Product Range
-
Controller IC Case Style
QFN
Output Current
725mA
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
