2.4992V Voltage References:

1,395 Products Found

We offer many types of voltage references from multiple manufacturers.Voltage references are accurate, temperature-compensated voltage sources that provide specific output voltage values. Voltage reference ICs may be either shunt voltage reference (two-terminal) or series voltage reference (three-terminal) types.A shunt voltage reference is usually designed to work over a wide range of currents. It is as simple to use as a Zener diode. Series voltage references are ideal for circuits with large changes in supply voltage or load current. They are especially useful with very large load currents as there is no series resistor between the reference and supply.Our specialist products include precision voltage references for signal-conditioning applications using a single voltage source. A particularly popular offering is the TLV431 precision voltage reference. The TLV431 is a three terminal adjustable shunt reference offering excellent temperature stability and output current handling capability up to 20mA. The output voltage may be set to any chosen voltage between 1.24V and 18V by selection of two external divider resistors. It can be used as a replacement for Zener diodes in many applications requiring an improvement in Zener performance.Fixed, adjustable and programmable variants are available in both shunt and series configurations. Reference voltages range from 0.5V to ±10V, while temperature coefficients cover 0.3ppm/°C to ±300ppm/°C.

Show More
View
Buyer
Engineer
Manufacturer
Voltage Reference Type
Product Range
Reference Voltage Min
Input Voltage Min
Reference Voltage Max
Initial Accuracy
Temperature Coefficient
IC Case / Package
No. of Pins
IC Mounting
Input Voltage Max
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
55T7345

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.266
10+
$0.210
25+
$0.197
50+
$0.189
100+
$0.181
More Pricing...
Min: 5 / Mult: 5
Shunt - Adjustable
-
1.228V
-
1.252V
1%
-
SOT-23
3Pins
Surface Mount
18V
-40°C
125°C
-
-
89C7118

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.280
Min: 1 / Mult: 1
Series - Fixed
MCP1525 Series
2.475V
-
2.525V
1%
± 27ppm/°C
SOT-23
3Pins
Through Hole
5.5V
-40°C
85°C
-
-
58M8022

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.636
10+
$0.478
25+
$0.439
50+
$0.417
100+
$0.394
More Pricing...
Min: 1 / Mult: 1
Shunt - Fixed
LM4041
1.213V
-
1.237V
1%
± 20ppm/°C
SOT-23
3Pins
Surface Mount
-
-40°C
125°C
AEC-Q100
-
58M8020

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.480
10+
$0.363
25+
$0.336
50+
$0.322
100+
$0.307
More Pricing...
Min: 5 / Mult: 5
Shunt - Fixed
LM4040
4.95V
-
5.05V
1%
± 30ppm/°C
SOT-23
3Pins
Surface Mount
-
-40°C
125°C
AEC-Q100
-
26R3041

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.628
10+
$0.457
25+
$0.414
50+
$0.390
100+
$0.367
More Pricing...
Min: 1 / Mult: 1
Shunt - Fixed
TS4040
2.475V
-
2.525V
1%
± 30ppm/°C
SOT-23
3Pins
Surface Mount
-
-40°C
85°C
-
-
08X4530

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.930
10+
$1.420
25+
$1.300
50+
$1.220
100+
$1.150
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
-
1.2425V
-
1.2575V
0.6%
± 50ppm/°C
SOT-23
3Pins
Surface Mount
5.5V
-40°C
85°C
-
-
42Y0817

RoHS

Each (Supplied on Cut Tape)
1+
$0.997
25+
$0.589
50+
$0.531
100+
$0.474
250+
$0.432
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
Series - Fixed
NCP51460
3.267V
-
3.333V
1%
± 18ppm/°C
SOT-23
3Pins
Surface Mount
28V
0°C
100°C
-
-
72K7246

RoHS

Date/Lot Code

Each
1+
$0.499
10+
$0.345
100+
$0.202
500+
$0.151
1000+
$0.119
More Pricing...
Min: 5 / Mult: 5
Shunt - Adjustable
TL431
2.495V
-
36V
1%
-
TO-226AA
3Pins
Through Hole
36V
0°C
70°C
-
-
82Y6686

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.900
10+
$2.170
25+
$1.980
50+
$1.880
100+
$1.770
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
ISL21010
1.497V
-
1.503V
0.2%
15ppm/°C
SOT-23
3Pins
Surface Mount
5.5V
-40°C
125°C
-
-
73Y5128

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.350
10+
$1.740
25+
$1.580
50+
$1.510
100+
$1.420
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
MAX6005
4.95V
-
5.05V
1%
± 20ppm/°C
SOT-23
3Pins
Surface Mount
12.6V
-40°C
85°C
-
-
94AC1717

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$11.990
10+
$9.400
25+
$8.750
50+
$8.400
100+
$8.040
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
MAX6126 Series
2.4994V
-
2.5006V
0.06%
± 2ppm/°C
µMAX
8Pins
Surface Mount
12.6V
-40°C
125°C
-
-
73Y5187

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.930
10+
$3.760
25+
$3.460
50+
$3.300
100+
$3.140
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
MAX6070
2.4996V
-
2.5004V
0.04%
± 1.5ppm/°C
SOT-23
6Pins
Surface Mount
5.5V
-40°C
125°C
-
-
33AH5115

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.188
10+
$0.134
25+
$0.122
50+
$0.115
100+
$0.107
More Pricing...
Min: 5 / Mult: 5
Shunt - Adjustable
-
2.495V
-
36V
2%
92ppm/°C
TO-92
3Pins
Through Hole
-
0°C
70°C
-
-
33AH4714

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.550
10+
$5.300
25+
$5.050
50+
$4.830
100+
$4.620
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
-
9.99V
-
10.01V
10mV
± 10ppm/°C
SOIC
8Pins
Surface Mount
-
-25°C
85°C
-
-
28AH3459

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.980
10+
$3.810
25+
$3.620
50+
$3.460
100+
$3.310
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
-
2.4975V
-
2.5025V
0.1%
20ppm/°C
SOT-23
5Pins
Surface Mount
5.5V
-40°C
125°C
AEC-Q100
-
76AH4833

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.257
10+
$0.178
25+
$0.160
50+
$0.151
100+
$0.140
More Pricing...
Min: 5 / Mult: 5
Shunt - Adjustable
-
2.495V
-
36V
0.5%
20ppm/°C
SOT-23
3Pins
Surface Mount
36V
-40°C
125°C
-
-
33AH4193

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.898
10+
$0.859
25+
$0.817
50+
$0.781
100+
$0.748
More Pricing...
Min: 1 / Mult: 1
Shunt - Fixed
-
2.425V
-
2.575V
0.8%
150ppm/°C
TO-226AA
3Pins
Through Hole
-
0°C
70°C
-
-
28AH4813

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.460
10+
$1.840
25+
$1.680
50+
$1.590
100+
$1.500
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
REF3325
2.49625V
-
2.50375V
0.15%
± 8ppm/°C
SC-70
3Pins
Surface Mount
5.5V
-40°C
125°C
-
-
33R1413

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.382
10+
$0.291
25+
$0.269
50+
$0.257
100+
$0.244
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
Shunt - Adjustable
TS2431
2.5V
-
24V
1%
± 50ppm/°C
SOT-23
3Pins
Surface Mount
24V
-40°C
105°C
-
-
91T5104

RoHS

Each
1+
$0.406
10+
$0.289
100+
$0.227
500+
$0.202
1000+
$0.194
Min: 1 / Mult: 1
Shunt - Adjustable
TL431
2.495V
-
36V
1%
-
SOT-23
3Pins
Surface Mount
36V
-40°C
125°C
AEC-Q100
-
98K4149

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.550
10+
$1.200
25+
$1.110
50+
$1.050
100+
$0.990
More Pricing...
Min: 1 / Mult: 1
Shunt - Fixed
ZXRE125
1.208V
-
1.232V
1%
± 20ppm/°C
SOT-23
3Pins
Surface Mount
-
-40°C
85°C
-
-
91T5103

RoHS

Date/Lot Code

Each
1+
$0.365
10+
$0.261
100+
$0.207
500+
$0.184
1000+
$0.167
More Pricing...
Min: 5 / Mult: 5
Shunt - Adjustable
TL431
2.495V
-
36V
1%
-
SOT-23
3Pins
Surface Mount
36V
-40°C
85°C
AEC-Q100
-
98K4148

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.260
10+
$1.740
25+
$1.620
50+
$1.540
100+
$1.470
More Pricing...
Min: 1 / Mult: 1
Shunt - Fixed
ZXRE125
1.214V
-
1.226V
0.5%
± 20ppm/°C
SOT-23
3Pins
Surface Mount
-
-40°C
85°C
-
-
55T7349

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.269
10+
$0.190
25+
$0.172
50+
$0.163
100+
$0.152
More Pricing...
Min: 5 / Mult: 5
Shunt - Adjustable
TL431
2.495V
-
36V
0.5%
-
SOT-23
3Pins
Surface Mount
36V
-40°C
125°C
-
-
33R1377

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.382
10+
$0.254
25+
$0.224
50+
$0.211
100+
$0.198
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
Shunt - Adjustable
TL431
2.495V
-
36V
2%
-
SOIC
8Pins
Surface Mount
6V
-40°C
105°C
-
-
1-25 of 1395 items
of 56 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON