Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTS4040DILT-2.5
Newark Part No.26R3041
Product RangeTS4040
Your Part Number
18,233 In Stock
Need more?
5264 Delivery in 1-3 Business Days(US stock)
12969 Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.621 |
| 10+ | $0.450 |
| 25+ | $0.406 |
| 50+ | $0.383 |
| 100+ | $0.360 |
| 250+ | $0.337 |
| 500+ | $0.325 |
| 1000+ | $0.313 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTS4040DILT-2.5
Newark Part No.26R3041
Product RangeTS4040
Technical Datasheet
Voltage Reference TypeShunt - Fixed
Product RangeTS4040
Reference Voltage Min2.475V
Reference Voltage Max2.525V
Initial Accuracy1%
Temperature Coefficient± 30ppm/°C
IC Case / PackageSOT-23
No. of Pins3Pins
IC MountingSurface Mount
Input Voltage Max-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Reference Voltage2.5V
Voltage Reference Case StyleSOT-23
Product Overview
TS4040DILT-2.5 is a 2.5V micropower shunt voltage reference. The TS4040 is a low power shunt voltage reference providing a stable 2.5V output voltage over the industrial temperature range. The low operating current is a key advantage for power restricted designs. In addition, the TS4040 is very stable and can be used in a broad range of application conditions. Typical applications are computers, instrumentation, battery chargers, switch mode power supply, battery operated equipment's.
- Ultra low current consumption: 40µA typical
- High stability when used with capacitive loads
- 150ppm/°C maximum temperature coefficient
- Industrial temperature range from -40°C to +85°C
- Maximum operating current is 15mA
- Reverse breakdown voltage is 2.5V ( Ik = 100μA)
- Long term stability is 120ppm (Ik = 100μA, t = 1000hrs)
- 1% accuracy
- SOT23-3 package
- Wide band noise is 35nV/√Hz (Ik = 100μA, 10Hz <lt/> f <lt/> 10KHz)
Technical Specifications
Voltage Reference Type
Shunt - Fixed
Reference Voltage Min
2.475V
Initial Accuracy
1%
IC Case / Package
SOT-23
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Reference Voltage
2.5V
Product Range
TS4040
Reference Voltage Max
2.525V
Temperature Coefficient
± 30ppm/°C
No. of Pins
3Pins
Input Voltage Max
-
Operating Temperature Max
85°C
MSL
-
Automotive Qualification Standard
-
Voltage Reference Case Style
SOT-23
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
