Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTL431CLPRCopy
Newark Part No.
Re-Reel33AH5115
Cut Tape33AH5115
Your Part Number
4,413 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.216 | $1.08 |
| Total Price | $1.08 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.216 |
| 10+ | $0.151 |
| 25+ | $0.137 |
| 50+ | $0.129 |
| 100+ | $0.120 |
| 250+ | $0.112 |
| 500+ | $0.107 |
| 1000+ | $0.103 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTL431CLPRCopy
Newark Part No.
Re-Reel33AH5115
Cut Tape33AH5115
Voltage Reference TypeShunt - Adjustable
Product Range-
Reference Voltage Min2.495V
Reference Voltage Max36V
Initial Accuracy2%
Temperature Coefficient92ppm/°C
IC Case / PackageTO-92
No. of Pins3Pins
IC MountingThrough Hole
Input Voltage Max-
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2018)
Automotive Qualification Standard-
Reference Voltage2.495V to 36V
Voltage Reference Case StyleTO-92
Technical Specifications
Voltage Reference Type
Shunt - Adjustable
Reference Voltage Min
2.495V
Initial Accuracy
2%
IC Case / Package
TO-92
IC Mounting
Through Hole
Operating Temperature Min
0°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Reference Voltage
2.495V to 36V
Product Range
-
Reference Voltage Max
36V
Temperature Coefficient
92ppm/°C
No. of Pins
3Pins
Input Voltage Max
-
Operating Temperature Max
70°C
MSL
-
Automotive Qualification Standard
-
Voltage Reference Case Style
TO-92
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
