We offer many types of voltage references from multiple manufacturers.Voltage references are accurate, temperature-compensated voltage sources that provide specific output voltage values. Voltage reference ICs may be either shunt voltage reference (two-terminal) or series voltage reference (three-terminal) types.A shunt voltage reference is usually designed to work over a wide range of currents. It is as simple to use as a Zener diode. Series voltage references are ideal for circuits with large changes in supply voltage or load current. They are especially useful with very large load currents as there is no series resistor between the reference and supply.Our specialist products include precision voltage references for signal-conditioning applications using a single voltage source. A particularly popular offering is the TLV431 precision voltage reference. The TLV431 is a three terminal adjustable shunt reference offering excellent temperature stability and output current handling capability up to 20mA. The output voltage may be set to any chosen voltage between 1.24V and 18V by selection of two external divider resistors. It can be used as a replacement for Zener diodes in many applications requiring an improvement in Zener performance.Fixed, adjustable and programmable variants are available in both shunt and series configurations. Reference voltages range from 0.5V to ±10V, while temperature coefficients cover 0.3ppm/°C to ±300ppm/°C.
4.995V Voltage References:
1,410 Products FoundShow More
View
Buyer
Engineer
Manufacturer
Voltage Reference Type
Product Range
Reference Voltage Min
Input Voltage Min
Reference Voltage Max
Initial Accuracy
Temperature Coefficient
IC Case / Package
No. of Pins
IC Mounting
Input Voltage Max
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.269 10+ $0.212 25+ $0.199 50+ $0.191 100+ $0.183 More Pricing... | Min: 5 / Mult: 5 | Shunt - Adjustable | - | 1.228V | - | 1.252V | 1% | - | SOT-23 | 3Pins | Surface Mount | 18V | -40°C | 125°C | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.280 | Min: 1 / Mult: 1 | Series - Fixed | MCP1525 Series | 2.475V | - | 2.525V | 1% | ± 27ppm/°C | SOT-23 | 3Pins | Through Hole | 5.5V | -40°C | 85°C | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.541 10+ $0.383 25+ $0.344 50+ $0.322 100+ $0.298 More Pricing... | Min: 1 / Mult: 1 | Shunt - Fixed | LM4041 | 1.213V | - | 1.237V | 1% | ± 20ppm/°C | SOT-23 | 3Pins | Surface Mount | - | -40°C | 125°C | AEC-Q100 | - | |||||
Each | 1+ $0.504 10+ $0.350 100+ $0.275 500+ $0.244 1000+ $0.235 More Pricing... | Min: 5 / Mult: 5 | Shunt - Adjustable | TL431 | 2.495V | - | 36V | 1% | - | SOT-23 | 3Pins | Surface Mount | 36V | -40°C | 125°C | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.382 10+ $0.299 25+ $0.270 50+ $0.253 100+ $0.236 More Pricing... | Min: 5 / Mult: 5 | Shunt - Fixed | LM4040 | 4.95V | - | 5.05V | 1% | ± 30ppm/°C | SOT-23 | 3Pins | Surface Mount | - | -40°C | 125°C | AEC-Q100 | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.630 10+ $0.459 25+ $0.416 50+ $0.393 100+ $0.369 More Pricing... | Min: 1 / Mult: 1 | Shunt - Fixed | TS4040 | 2.475V | - | 2.525V | 1% | ± 30ppm/°C | SOT-23 | 3Pins | Surface Mount | - | -40°C | 85°C | - | - | ||||
Each | 1+ $0.428 10+ $0.305 100+ $0.239 500+ $0.211 1000+ $0.197 More Pricing... | Min: 5 / Mult: 5 | Shunt - Adjustable | TL431 | 2.495V | - | 36V | 2% | - | SOT-23 | 3Pins | Surface Mount | 36V | -40°C | 85°C | AEC-Q100 | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.930 10+ $1.420 25+ $1.300 50+ $1.220 100+ $1.150 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | - | 1.2425V | - | 1.2575V | 0.6% | ± 50ppm/°C | SOT-23 | 3Pins | Surface Mount | 5.5V | -40°C | 85°C | - | - | |||||
1+ $1.110 25+ $0.617 50+ $0.555 100+ $0.491 250+ $0.440 More Pricing... | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | Series - Fixed | NCP51460 | 3.267V | - | 3.333V | 1% | ± 18ppm/°C | SOT-23 | 3Pins | Surface Mount | 28V | 0°C | 100°C | - | - | ||||||
Each | 1+ $0.314 10+ $0.222 100+ $0.173 500+ $0.152 1000+ $0.120 More Pricing... | Min: 5 / Mult: 5 | Shunt - Adjustable | TL431 | 2.495V | - | 36V | 1% | - | TO-226AA | 3Pins | Through Hole | 36V | 0°C | 70°C | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.120 10+ $1.570 25+ $1.400 50+ $1.350 100+ $1.290 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | MAX6005 | 4.95V | - | 5.05V | 1% | ± 20ppm/°C | SOT-23 | 3Pins | Surface Mount | 12.6V | -40°C | 85°C | - | - | |||||
ANALOG DEVICES | Each (Supplied on Cut Tape) Cut Tape | 1+ $11.990 10+ $9.400 25+ $8.750 50+ $8.390 100+ $8.030 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | MAX6126 Series | 2.4994V | - | 2.5006V | 0.06% | ± 2ppm/°C | µMAX | 8Pins | Surface Mount | 12.6V | -40°C | 125°C | - | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.930 10+ $3.760 25+ $3.460 50+ $3.290 100+ $3.130 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | MAX6070 | 2.4996V | - | 2.5004V | 0.04% | ± 1.5ppm/°C | SOT-23 | 6Pins | Surface Mount | 5.5V | -40°C | 125°C | - | - | |||||
33AH5115 RoHS | TEXAS INSTRUMENTS | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.189 10+ $0.135 25+ $0.123 50+ $0.116 100+ $0.109 More Pricing... | Min: 5 / Mult: 5 | Shunt - Adjustable | - | 2.495V | - | 36V | 2% | 92ppm/°C | TO-92 | 3Pins | Through Hole | - | 0°C | 70°C | - | - | |||
33AH4714 RoHS | TEXAS INSTRUMENTS | Each (Supplied on Cut Tape) Cut Tape | 1+ $5.550 10+ $5.300 25+ $5.050 50+ $4.830 100+ $4.620 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | - | 9.99V | - | 10.01V | 10mV | ± 10ppm/°C | SOIC | 8Pins | Surface Mount | - | -25°C | 85°C | - | - | |||
28AH3459 RoHS | TEXAS INSTRUMENTS | Each (Supplied on Cut Tape) Cut Tape | 1+ $3.980 10+ $3.810 25+ $3.620 50+ $3.460 100+ $3.310 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | - | 2.4975V | - | 2.5025V | 0.1% | 20ppm/°C | SOT-23 | 5Pins | Surface Mount | 5.5V | -40°C | 125°C | AEC-Q100 | - | |||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.258 10+ $0.180 25+ $0.162 50+ $0.152 100+ $0.141 More Pricing... | Min: 5 / Mult: 5 | Shunt - Adjustable | - | 2.495V | - | 36V | 0.5% | 20ppm/°C | SOT-23 | 3Pins | Surface Mount | 36V | -40°C | 125°C | - | - | |||||
33AH4193 RoHS | TEXAS INSTRUMENTS | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.898 10+ $0.859 25+ $0.817 50+ $0.781 100+ $0.748 More Pricing... | Min: 1 / Mult: 1 | Shunt - Fixed | - | 2.425V | - | 2.575V | 0.8% | 150ppm/°C | TO-226AA | 3Pins | Through Hole | - | 0°C | 70°C | - | - | |||
28AH4813 RoHS | TEXAS INSTRUMENTS | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.460 10+ $1.840 25+ $1.680 50+ $1.590 100+ $1.500 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | REF3325 | 2.49625V | - | 2.50375V | 0.15% | ± 8ppm/°C | SC-70 | 3Pins | Surface Mount | 5.5V | -40°C | 125°C | - | - | |||
Each | 1+ $0.504 10+ $0.356 100+ $0.278 500+ $0.252 1000+ $0.246 More Pricing... | Min: 1 / Mult: 1 | Shunt - Adjustable | TL431 | 2.495V | - | 36V | 1% | - | SOT-23 | 3Pins | Surface Mount | 36V | -40°C | 125°C | AEC-Q100 | - | |||||
STMICROELECTRONICS | 1+ $0.530 10+ $0.374 25+ $0.333 50+ $0.312 100+ $0.290 More Pricing... | Min: 5 / Mult: 5 Min: 100 / Mult: 5 | Shunt - Adjustable | TS2431 | 2.5V | - | 24V | 1% | ± 50ppm/°C | SOT-23 | 3Pins | Surface Mount | 24V | -40°C | 105°C | - | - | |||||
DIODES INC. | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.560 10+ $1.210 25+ $1.120 50+ $1.060 100+ $1.020 More Pricing... | Min: 1 / Mult: 1 | Shunt - Fixed | ZXRE125 | 1.208V | - | 1.232V | 1% | ± 20ppm/°C | SOT-23 | 3Pins | Surface Mount | - | -40°C | 85°C | - | - | ||||
Each | 1+ $0.451 10+ $0.322 100+ $0.253 500+ $0.224 1000+ $0.202 More Pricing... | Min: 5 / Mult: 5 | Shunt - Adjustable | TL431 | 2.495V | - | 36V | 1% | - | SOT-23 | 3Pins | Surface Mount | 36V | -40°C | 85°C | AEC-Q100 | - | |||||
Each | 1+ $0.482 10+ $0.341 100+ $0.274 500+ $0.253 1000+ $0.240 More Pricing... | Min: 5 / Mult: 5 | Shunt - Adjustable | TL431 | 2.495V | - | 36V | 0.5% | - | SOT-23 | 3Pins | Surface Mount | 36V | -40°C | 125°C | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.270 10+ $1.750 25+ $1.630 50+ $1.550 100+ $1.480 More Pricing... | Min: 1 / Mult: 1 | Shunt - Fixed | ZXRE125 | 1.214V | - | 1.226V | 0.5% | ± 20ppm/°C | SOT-23 | 3Pins | Surface Mount | - | -40°C | 85°C | - | - | |||||