3.2835V Voltage References:

6 Products Found

We offer many types of voltage references from multiple manufacturers.Voltage references are accurate, temperature-compensated voltage sources that provide specific output voltage values. Voltage reference ICs may be either shunt voltage reference (two-terminal) or series voltage reference (three-terminal) types.A shunt voltage reference is usually designed to work over a wide range of currents. It is as simple to use as a Zener diode. Series voltage references are ideal for circuits with large changes in supply voltage or load current. They are especially useful with very large load currents as there is no series resistor between the reference and supply.Our specialist products include precision voltage references for signal-conditioning applications using a single voltage source. A particularly popular offering is the TLV431 precision voltage reference. The TLV431 is a three terminal adjustable shunt reference offering excellent temperature stability and output current handling capability up to 20mA. The output voltage may be set to any chosen voltage between 1.24V and 18V by selection of two external divider resistors. It can be used as a replacement for Zener diodes in many applications requiring an improvement in Zener performance.Fixed, adjustable and programmable variants are available in both shunt and series configurations. Reference voltages range from 0.5V to ±10V, while temperature coefficients cover 0.3ppm/°C to ±300ppm/°C.

Show More
View
Buyer
Engineer
Manufacturer
Voltage Reference Type
Product Range
Reference Voltage Min
Reference Voltage Max
Initial Accuracy
Temperature Coefficient
IC Case / Package
No. of Pins
IC Mounting
Input Voltage Max
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
73Y1817

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.350
10+
$0.977
25+
$0.884
50+
$0.834
100+
$0.783
More Pricing...
Min: 1 / Mult: 1
Shunt - Fixed
LM4040
3.2835V
3.3165V
0.5%
± 20ppm/°C
SC-70
3Pins
Surface Mount
-
-40°C
125°C
38AC1360

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.460
10+
$1.060
25+
$0.959
50+
$0.905
100+
$0.849
More Pricing...
Min: 1 / Mult: 1
Shunt - Fixed
-
3.2835V
3.3165V
0.5%
± 15ppm/°C
SC-70
3Pins
Surface Mount
-
-40°C
125°C
76AH6161

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.881
10+
$0.669
25+
$0.616
50+
$0.588
100+
$0.558
More Pricing...
Min: 1 / Mult: 1
Shunt - Fixed
-
3.2835V
3.3165V
0.5%
20ppm/°C
SOT-23
3Pins
Surface Mount
-
-40°C
85°C
29AK9209

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.758
10+
$0.574
25+
$0.527
50+
$0.502
100+
$0.475
More Pricing...
Min: 1 / Mult: 1
Shunt - Fixed
ZERE330
3.2835V
3.3165V
2%
20ppm/°C
SOT-23
3Pins
Surface Mount
-
-40°C
85°C
29AK0614

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.541
10+
$0.383
25+
$0.344
50+
$0.322
100+
$0.298
More Pricing...
Min: 1 / Mult: 1
Shunt - Fixed
LM4040
3.2835V
3.3165V
0.5%
20ppm/°C
SOT-23
3Pins
Surface Mount
-
-40°C
125°C
50AK4742

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.000
10+
$3.950
25+
$3.410
50+
$3.110
100+
$2.800
More Pricing...
Min: 1 / Mult: 1
Series
LT1460 Series
3.2835V
3.3165V
0.5%
50ppm/°C
SOT-23
3Pins
Surface Mount
20V
0°C
70°C
1-6 of 6 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON