
5,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.690 | $1.69 |
| Total Price | $1.69 | ||
| Quantity | Price |
|---|---|
| 1+ | $1.690 |
| 25+ | $1.110 |
| 50+ | $1.050 |
| 100+ | $0.991 |
| 250+ | $0.932 |
| 500+ | $0.896 |
| 1000+ | $0.885 |
| 2500+ | $0.867 |
Product Information
Product Overview
The LM4040CEX3-3.3+T is an improved precision micropower shunt voltage reference in 3 pin SC-70 package. This two terminal shunt mode band gap voltage reference is ideal for space critical applications. The laser trimmed resistors ensure precise initial accuracy of 0.5% with ±20ppm/°C temperature coefficient (IR = 10mA). The LM4040C has 45μA minimum shunt operating current capability with low dynamic impedance which ensures stable reverse breakdown voltage accuracy over a wide range of operating temperatures and currents. This device does not require an external stabilizing capacitor while ensuring stability with any capacitive load.
- Fixed reverse breakdown voltage of 3.3V
- Operating temperature range from -40°C to 125°C
- Low wideband output noise of 50μVrms (10Hz to 10KHz, IR=100μA)
- Reverse breakdown voltage tolerance of ±15mV
- Reverse dynamic impedance of 0.3ohm (IR = 1mA, f = 120Hz, IAC = 0.1IR)
- Cell Phones; Industrial Process Controls; Notebook Computers; Portable Battery-Powered Equipment
Applications
Power Management, Consumer Electronics, Portable Devices, Industrial
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Shunt - Fixed
3.2835V
0.5%
SC-70
Surface Mount
-40°C
-
No SVHC (04-Feb-2026)
3.3V
LM4040
3.3165V
± 20ppm/°C
3Pins
-
125°C
MSL 1 - Unlimited
-
SC-70
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
