Need more?
Quantity | Price |
---|---|
1+ | $8.340 |
10+ | $6.450 |
25+ | $5.980 |
50+ | $5.720 |
100+ | $5.460 |
250+ | $5.220 |
500+ | $5.070 |
1000+ | $4.940 |
Product Information
Product Overview
The MAX6029EUK33+T is an ultra low power precision series voltage reference in 5 pin SOT-23 package. The maximum initial accuracy of 0.15% and maximum temperature coefficient of ±30ppm/°C make the device suitable for precision applications. This series mode voltage reference sources up to 4mA and sinks up to 1mA of load current. The Ultra low 7.25µA (maximum) supply current makes this device ideal for battery operated systems. An internal compensation capacitor in this device eliminates the need for an external compensation capacitor and ensures stability with load capacitances up to 10µF.
- Supply voltage range from 3.5V to 12.6V
- Operating temperature range from -40°C to 85°C
- Output voltage is 3.3V
- Low dropout voltage of 200mV(maximum) at 4mA IOUT
- Load regulation of 0.1µV/µA at 4mA IOUT
- Line regulation of 30µV/V at 3.5V to 12.6V
- Stable with capacitive loads up to 10µF
- Long term stability is 150ppm per 1000 hours at +25°C
- Noise voltage is 56µVP-P at 0.1Hz to 10Hz
Applications
Power Management
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Series - Fixed
3.2951V
0.15%
SOT-23
Surface Mount
-40°C
-
No SVHC (21-Jan-2025)
3.3V
MAX6029
3.305V
30ppm/°C
5Pins
12.6V
85°C
MSL 1 - Unlimited
-
SOT-23
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate