We offer many types of voltage references from multiple manufacturers.Voltage references are accurate, temperature-compensated voltage sources that provide specific output voltage values. Voltage reference ICs may be either shunt voltage reference (two-terminal) or series voltage reference (three-terminal) types.A shunt voltage reference is usually designed to work over a wide range of currents. It is as simple to use as a Zener diode. Series voltage references are ideal for circuits with large changes in supply voltage or load current. They are especially useful with very large load currents as there is no series resistor between the reference and supply.Our specialist products include precision voltage references for signal-conditioning applications using a single voltage source. A particularly popular offering is the TLV431 precision voltage reference. The TLV431 is a three terminal adjustable shunt reference offering excellent temperature stability and output current handling capability up to 20mA. The output voltage may be set to any chosen voltage between 1.24V and 18V by selection of two external divider resistors. It can be used as a replacement for Zener diodes in many applications requiring an improvement in Zener performance.Fixed, adjustable and programmable variants are available in both shunt and series configurations. Reference voltages range from 0.5V to ±10V, while temperature coefficients cover 0.3ppm/°C to ±300ppm/°C.
9.99V Voltage References:
16 Products FoundShow More
View
Buyer
Engineer
Manufacturer
Voltage Reference Type
Product Range
Reference Voltage Min
Reference Voltage Max
Initial Accuracy
Temperature Coefficient
IC Case / Package
No. of Pins
IC Mounting
Input Voltage Max
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
33AH4714 RoHS | TEXAS INSTRUMENTS | Each (Supplied on Cut Tape) Cut Tape | 1+ $5.550 10+ $5.300 25+ $5.050 50+ $4.830 100+ $4.620 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | - | 9.99V | 10.01V | 10mV | ± 10ppm/°C | SOIC | 8Pins | Surface Mount | - | -25°C | 85°C | |||
Each | 1+ $7.250 10+ $5.590 25+ $5.180 50+ $4.940 100+ $4.720 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | MAX6176 | 9.99V | 10.01V | 0.1% | ± 3ppm/°C | NSOIC | 8Pins | Surface Mount | 40V | -40°C | 125°C | |||||
Each | 1+ $9.170 10+ $7.760 25+ $6.940 50+ $6.630 196+ $6.350 | Min: 1 / Mult: 1 | Series - Fixed | AD587 Series | 9.99V | 10.01V | 10mV | ± 20ppm/°C | NSOIC | 8Pins | Surface Mount | 15V | 0°C | 70°C | |||||
Each | 1+ $9.890 10+ $6.690 25+ $5.860 50+ $5.390 100+ $4.910 More Pricing... | Min: 1 / Mult: 1 | Series, Shunt | LT1236 Series | 9.99V | 10.01V | 0.05% | 10ppm/°C | SOIC | 8Pins | Surface Mount | 40V | -40°C | 85°C | |||||
20AM0259 RoHS | ANALOG DEVICES | Each (Supplied on Full Reel) Full Reel | 2500+ $2.360 | Min: 2500 / Mult: 2500 | Series - Fixed | MAX6043 Series | 9.99V | 10.01V | 0.1% | 25ppm/°C | SOT-23 | 6Pins | Surface Mount | 40V | -40°C | 125°C | |||
Each | 1+ $19.520 10+ $13.780 25+ $12.580 50+ $11.370 100+ $10.900 | Min: 1 / Mult: 1 | Series - Fixed | AD587 Series | 9.99V | 10.01V | 10mV | ± 20ppm/°C | DIP | 8Pins | Through Hole | 15V | 0°C | 70°C | |||||
Each | 1+ $4.870 10+ $3.290 25+ $2.360 50+ $2.250 196+ $2.150 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | ADR01 Series | 9.99V | 10.01V | 0.1% | 10ppm/°C | NSOIC | 8Pins | Surface Mount | 36V | -40°C | 125°C | |||||
ANALOG DEVICES | Each (Supplied on Cut Tape) Cut Tape | 1+ $5.470 10+ $3.800 25+ $3.330 50+ $3.040 100+ $2.730 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | ADR01 Series | 9.99V | 10.01V | 0.1% | 25ppm/°C | SC-70 | 5Pins | Surface Mount | 36V | -40°C | 125°C | ||||
ANALOG DEVICES | Each (Supplied on Cut Tape) Cut Tape | 1+ $12.960 10+ $8.910 25+ $7.850 50+ $7.250 100+ $6.660 More Pricing... | Min: 1 / Mult: 1 | Series | AD587 Series | 9.99V | 10.01V | 10mV | 20ppm/°C | NSOIC | 8Pins | Surface Mount | 15V | 0°C | 70°C | ||||
Each | 1+ $9.060 10+ $6.090 25+ $5.310 50+ $4.880 100+ $4.450 More Pricing... | Min: 1 / Mult: 1 | Series, Shunt | LT1236 Series | 9.99V | 10.01V | 0.05% | 5ppm/°C | SOIC | 8Pins | Surface Mount | 40V | 0°C | 70°C | |||||
Each | 1+ $15.450 10+ $9.520 25+ $9.520 50+ $9.510 100+ $9.510 More Pricing... | Min: 1 / Mult: 1 | Series | LT1460 Series | 9.99V | 10.01V | 0.1% | 10ppm/°C | SOIC | 8Pins | Surface Mount | 20V | -40°C | 85°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.690 10+ $1.690 25+ $1.690 50+ $1.690 100+ $1.690 More Pricing... | Min: 1 / Mult: 1 | Series - Fixed | ADR01 Series | 9.99V | 10.01V | 0.1% | 10ppm/°C | NSOIC | 8Pins | Surface Mount | 36V | -40°C | 125°C | |||||
Each | 1+ $8.640 10+ $5.790 25+ $5.050 50+ $4.640 100+ $4.210 More Pricing... | Min: 1 / Mult: 1 | Series, Shunt | LT1236 Series | 9.99V | 10.01V | 0.05% | 10ppm/°C | SOIC | 8Pins | Surface Mount | 40V | 0°C | 70°C | |||||
ANALOG DEVICES | Each | 1+ $8.230 10+ $5.510 25+ $4.800 50+ $4.390 100+ $3.990 More Pricing... | Min: 1 / Mult: 1 | Series | LT1460 Series | 9.99V | 10.01V | 0.1% | 20ppm/°C | SOIC | 8Pins | Surface Mount | 20V | 0°C | 70°C | ||||
Each | 1+ $4.440 10+ $4.440 25+ $4.440 50+ $4.440 100+ $4.440 More Pricing... | Min: 1 / Mult: 1 | Series, Shunt | LT1236 Series | 9.99V | 10.01V | 0.05% | 5ppm/°C | SOIC | 8Pins | Surface Mount | 40V | -40°C | 85°C | |||||
02AM2825 RoHS | ANALOG DEVICES | Each | 1+ $7.900 10+ $5.270 25+ $4.710 50+ $4.160 100+ $3.810 More Pricing... | Min: 1 / Mult: 1 | Series | - | 9.99V | 10.01V | 0.1% | 20ppm/°C | NDIP | 8Pins | Through Hole | 20V | 0°C | 70°C | |||