Need more?
| Quantity | Price |
|---|---|
| 1+ | $7.250 |
| 10+ | $5.590 |
| 25+ | $5.180 |
| 50+ | $4.940 |
| 100+ | $4.720 |
| 300+ | $4.540 |
| 500+ | $4.370 |
Product Information
Product Overview
The MAX6176BASA+ is a high precision voltage reference with temperature sensor in 8 pin NSOIC package. It features a temperature coefficient curvature correction circuit and laser trimmed thin film resistors that result in a very low ±3ppm/°C temperature coefficient and excellent 0.1% initial accuracy. The MAX6176BASA+ provides a TEMP output where the output voltage is proportional to the die temperature making the device suitable for a wide variety of temperature sensing applications. It also provides a TRIM input allowing fine trimming of the output voltage with a resistive divider network. The low temperature drift and low noise makes this device ideal for use with high resolution ADC or DACs. It uses bandgap technology for low noise performance and excellent accuracy. It does not require an output bypass capacitor for stability and are stable with capacitive loads up to 100μF. Eliminating the output bypass capacitor saves valuable board area in space critical applications.
- Output voltage is 10V
- Supply voltage range from 12V to 40V
- Automotive temperature range from -40°C to 125°C
- Quiescent supply current is 340μA at TA=25°C
- Short circuit protected
- Noise voltage is 18μVP-P at 0.1Hz to 10Hz
- Linear temperature transducer voltage output
Applications
Power Management
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Series - Fixed
9.99V
0.1%
NSOIC
Surface Mount
-40°C
-
No SVHC (21-Jan-2025)
10V
MAX6176
10.01V
± 3ppm/°C
8Pins
40V
125°C
MSL 1 - Unlimited
-
NSOIC
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate