We offer many types of voltage references from multiple manufacturers.Voltage references are accurate, temperature-compensated voltage sources that provide specific output voltage values. Voltage reference ICs may be either shunt voltage reference (two-terminal) or series voltage reference (three-terminal) types.A shunt voltage reference is usually designed to work over a wide range of currents. It is as simple to use as a Zener diode. Series voltage references are ideal for circuits with large changes in supply voltage or load current. They are especially useful with very large load currents as there is no series resistor between the reference and supply.Our specialist products include precision voltage references for signal-conditioning applications using a single voltage source. A particularly popular offering is the TLV431 precision voltage reference. The TLV431 is a three terminal adjustable shunt reference offering excellent temperature stability and output current handling capability up to 20mA. The output voltage may be set to any chosen voltage between 1.24V and 18V by selection of two external divider resistors. It can be used as a replacement for Zener diodes in many applications requiring an improvement in Zener performance.Fixed, adjustable and programmable variants are available in both shunt and series configurations. Reference voltages range from 0.5V to ±10V, while temperature coefficients cover 0.3ppm/°C to ±300ppm/°C.
1.235V Voltage References:
1,395 Products FoundShow More
View
Buyer
Engineer
Manufacturer
Voltage Reference Type
Product Range
Reference Voltage Min
Input Voltage Min
Reference Voltage Max
Initial Accuracy
Temperature Coefficient
IC Case / Package
No. of Pins
IC Mounting
Input Voltage Max
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape  | 1+ $0.266 10+ $0.210 25+ $0.197 50+ $0.189 100+ $0.181 More Pricing...  | Min: 5 / Mult: 5  | Shunt - Adjustable  | -  | 1.228V  | -  | 1.252V  | 1%  | -  | SOT-23  | 3Pins  | Surface Mount  | 18V  | -40°C  | 125°C  | -  | -  | |||||
Each (Supplied on Cut Tape) Cut Tape  | 1+ $1.280  | Min: 1 / Mult: 1  | Series - Fixed  | MCP1525 Series  | 2.475V  | -  | 2.525V  | 1%  | ± 27ppm/°C  | SOT-23  | 3Pins  | Through Hole  | 5.5V  | -40°C  | 85°C  | -  | -  | |||||
Each (Supplied on Cut Tape) Cut Tape  | 1+ $0.636 10+ $0.478 25+ $0.439 50+ $0.417 100+ $0.394 More Pricing...  | Min: 1 / Mult: 1  | Shunt - Fixed  | LM4041  | 1.213V  | -  | 1.237V  | 1%  | ± 20ppm/°C  | SOT-23  | 3Pins  | Surface Mount  | -  | -40°C  | 125°C  | AEC-Q100  | -  | |||||
Each (Supplied on Cut Tape) Cut Tape  | 1+ $0.480 10+ $0.363 25+ $0.336 50+ $0.322 100+ $0.307 More Pricing...  | Min: 5 / Mult: 5  | Shunt - Fixed  | LM4040  | 4.95V  | -  | 5.05V  | 1%  | ± 30ppm/°C  | SOT-23  | 3Pins  | Surface Mount  | -  | -40°C  | 125°C  | AEC-Q100  | -  | |||||
STMICROELECTRONICS  | Each (Supplied on Cut Tape) Cut Tape  | 1+ $0.628 10+ $0.457 25+ $0.414 50+ $0.390 100+ $0.367 More Pricing...  | Min: 1 / Mult: 1  | Shunt - Fixed  | TS4040  | 2.475V  | -  | 2.525V  | 1%  | ± 30ppm/°C  | SOT-23  | 3Pins  | Surface Mount  | -  | -40°C  | 85°C  | -  | -  | ||||
Each (Supplied on Cut Tape) Cut Tape  | 1+ $1.930 10+ $1.420 25+ $1.300 50+ $1.220 100+ $1.150 More Pricing...  | Min: 1 / Mult: 1  | Series - Fixed  | -  | 1.2425V  | -  | 1.2575V  | 0.6%  | ± 50ppm/°C  | SOT-23  | 3Pins  | Surface Mount  | 5.5V  | -40°C  | 85°C  | -  | -  | |||||
1+ $0.997 25+ $0.589 50+ $0.531 100+ $0.474 250+ $0.432 More Pricing...  | Min: 1 / Mult: 1 Min: 100 / Mult: 1  | Series - Fixed  | NCP51460  | 3.267V  | -  | 3.333V  | 1%  | ± 18ppm/°C  | SOT-23  | 3Pins  | Surface Mount  | 28V  | 0°C  | 100°C  | -  | -  | ||||||
Each  | 1+ $0.499 10+ $0.345 100+ $0.202 500+ $0.151 1000+ $0.119 More Pricing...  | Min: 5 / Mult: 5  | Shunt - Adjustable  | TL431  | 2.495V  | -  | 36V  | 1%  | -  | TO-226AA  | 3Pins  | Through Hole  | 36V  | 0°C  | 70°C  | -  | -  | |||||
Each (Supplied on Cut Tape) Cut Tape  | 1+ $2.900 10+ $2.170 25+ $1.980 50+ $1.880 100+ $1.770 More Pricing...  | Min: 1 / Mult: 1  | Series - Fixed  | ISL21010  | 1.497V  | -  | 1.503V  | 0.2%  | 15ppm/°C  | SOT-23  | 3Pins  | Surface Mount  | 5.5V  | -40°C  | 125°C  | -  | -  | |||||
Each (Supplied on Cut Tape) Cut Tape  | 1+ $2.350 10+ $1.740 25+ $1.580 50+ $1.510 100+ $1.420 More Pricing...  | Min: 1 / Mult: 1  | Series - Fixed  | MAX6005  | 4.95V  | -  | 5.05V  | 1%  | ± 20ppm/°C  | SOT-23  | 3Pins  | Surface Mount  | 12.6V  | -40°C  | 85°C  | -  | -  | |||||
ANALOG DEVICES  | Each (Supplied on Cut Tape) Cut Tape  | 1+ $11.990 10+ $9.400 25+ $8.750 50+ $8.400 100+ $8.040 More Pricing...  | Min: 1 / Mult: 1  | Series - Fixed  | MAX6126 Series  | 2.4994V  | -  | 2.5006V  | 0.06%  | ± 2ppm/°C  | µMAX  | 8Pins  | Surface Mount  | 12.6V  | -40°C  | 125°C  | -  | -  | ||||
Each (Supplied on Cut Tape) Cut Tape  | 1+ $4.930 10+ $3.760 25+ $3.460 50+ $3.300 100+ $3.140 More Pricing...  | Min: 1 / Mult: 1  | Series - Fixed  | MAX6070  | 2.4996V  | -  | 2.5004V  | 0.04%  | ± 1.5ppm/°C  | SOT-23  | 6Pins  | Surface Mount  | 5.5V  | -40°C  | 125°C  | -  | -  | |||||
33AH5115 RoHS  | TEXAS INSTRUMENTS  | Each (Supplied on Cut Tape) Cut Tape  | 1+ $0.188 10+ $0.134 25+ $0.122 50+ $0.115 100+ $0.107 More Pricing...  | Min: 5 / Mult: 5  | Shunt - Adjustable  | -  | 2.495V  | -  | 36V  | 2%  | 92ppm/°C  | TO-92  | 3Pins  | Through Hole  | -  | 0°C  | 70°C  | -  | -  | |||
33AH4714 RoHS  | TEXAS INSTRUMENTS  | Each (Supplied on Cut Tape) Cut Tape  | 1+ $5.550 10+ $5.300 25+ $5.050 50+ $4.830 100+ $4.620 More Pricing...  | Min: 1 / Mult: 1  | Series - Fixed  | -  | 9.99V  | -  | 10.01V  | 10mV  | ± 10ppm/°C  | SOIC  | 8Pins  | Surface Mount  | -  | -25°C  | 85°C  | -  | -  | |||
28AH3459 RoHS  | TEXAS INSTRUMENTS  | Each (Supplied on Cut Tape) Cut Tape  | 1+ $3.980 10+ $3.810 25+ $3.620 50+ $3.460 100+ $3.310 More Pricing...  | Min: 1 / Mult: 1  | Series - Fixed  | -  | 2.4975V  | -  | 2.5025V  | 0.1%  | 20ppm/°C  | SOT-23  | 5Pins  | Surface Mount  | 5.5V  | -40°C  | 125°C  | AEC-Q100  | -  | |||
Each (Supplied on Cut Tape) Cut Tape  | 1+ $0.257 10+ $0.178 25+ $0.160 50+ $0.151 100+ $0.140 More Pricing...  | Min: 5 / Mult: 5  | Shunt - Adjustable  | -  | 2.495V  | -  | 36V  | 0.5%  | 20ppm/°C  | SOT-23  | 3Pins  | Surface Mount  | 36V  | -40°C  | 125°C  | -  | -  | |||||
33AH4193 RoHS  | TEXAS INSTRUMENTS  | Each (Supplied on Cut Tape) Cut Tape  | 1+ $0.898 10+ $0.859 25+ $0.817 50+ $0.781 100+ $0.748 More Pricing...  | Min: 1 / Mult: 1  | Shunt - Fixed  | -  | 2.425V  | -  | 2.575V  | 0.8%  | 150ppm/°C  | TO-226AA  | 3Pins  | Through Hole  | -  | 0°C  | 70°C  | -  | -  | |||
28AH4813 RoHS  | TEXAS INSTRUMENTS  | Each (Supplied on Cut Tape) Cut Tape  | 1+ $2.460 10+ $1.840 25+ $1.680 50+ $1.590 100+ $1.500 More Pricing...  | Min: 1 / Mult: 1  | Series - Fixed  | REF3325  | 2.49625V  | -  | 2.50375V  | 0.15%  | ± 8ppm/°C  | SC-70  | 3Pins  | Surface Mount  | 5.5V  | -40°C  | 125°C  | -  | -  | |||
STMICROELECTRONICS  | 1+ $0.382 10+ $0.291 25+ $0.269 50+ $0.257 100+ $0.244 More Pricing...  | Min: 5 / Mult: 5 Min: 100 / Mult: 5  | Shunt - Adjustable  | TS2431  | 2.5V  | -  | 24V  | 1%  | ± 50ppm/°C  | SOT-23  | 3Pins  | Surface Mount  | 24V  | -40°C  | 105°C  | -  | -  | |||||
Each  | 1+ $0.406 10+ $0.289 100+ $0.227 500+ $0.202 1000+ $0.194  | Min: 1 / Mult: 1  | Shunt - Adjustable  | TL431  | 2.495V  | -  | 36V  | 1%  | -  | SOT-23  | 3Pins  | Surface Mount  | 36V  | -40°C  | 125°C  | AEC-Q100  | -  | |||||
DIODES INC.  | Each (Supplied on Cut Tape) Cut Tape  | 1+ $1.550 10+ $1.200 25+ $1.110 50+ $1.050 100+ $0.990 More Pricing...  | Min: 1 / Mult: 1  | Shunt - Fixed  | ZXRE125  | 1.208V  | -  | 1.232V  | 1%  | ± 20ppm/°C  | SOT-23  | 3Pins  | Surface Mount  | -  | -40°C  | 85°C  | -  | -  | ||||
Each  | 1+ $0.365 10+ $0.261 100+ $0.207 500+ $0.184 1000+ $0.167 More Pricing...  | Min: 5 / Mult: 5  | Shunt - Adjustable  | TL431  | 2.495V  | -  | 36V  | 1%  | -  | SOT-23  | 3Pins  | Surface Mount  | 36V  | -40°C  | 85°C  | AEC-Q100  | -  | |||||
Each (Supplied on Cut Tape) Cut Tape  | 1+ $2.260 10+ $1.740 25+ $1.620 50+ $1.540 100+ $1.470 More Pricing...  | Min: 1 / Mult: 1  | Shunt - Fixed  | ZXRE125  | 1.214V  | -  | 1.226V  | 0.5%  | ± 20ppm/°C  | SOT-23  | 3Pins  | Surface Mount  | -  | -40°C  | 85°C  | -  | -  | |||||
Each (Supplied on Cut Tape) Cut Tape  | 1+ $0.269 10+ $0.190 25+ $0.172 50+ $0.163 100+ $0.152 More Pricing...  | Min: 5 / Mult: 5  | Shunt - Adjustable  | TL431  | 2.495V  | -  | 36V  | 0.5%  | -  | SOT-23  | 3Pins  | Surface Mount  | 36V  | -40°C  | 125°C  | -  | -  | |||||
1+ $0.382 10+ $0.254 25+ $0.224 50+ $0.211 100+ $0.198 More Pricing...  | Min: 5 / Mult: 5 Min: 100 / Mult: 5  | Shunt - Adjustable  | TL431  | 2.495V  | -  | 36V  | 2%  | -  | SOIC  | 8Pins  | Surface Mount  | 6V  | -40°C  | 105°C  | -  | -  | ||||||