1.2V Voltage References:

1,246 Products Found

We offer many types of voltage references from multiple manufacturers.Voltage references are accurate, temperature-compensated voltage sources that provide specific output voltage values. Voltage reference ICs may be either shunt voltage reference (two-terminal) or series voltage reference (three-terminal) types.A shunt voltage reference is usually designed to work over a wide range of currents. It is as simple to use as a Zener diode. Series voltage references are ideal for circuits with large changes in supply voltage or load current. They are especially useful with very large load currents as there is no series resistor between the reference and supply.Our specialist products include precision voltage references for signal-conditioning applications using a single voltage source. A particularly popular offering is the TLV431 precision voltage reference. The TLV431 is a three terminal adjustable shunt reference offering excellent temperature stability and output current handling capability up to 20mA. The output voltage may be set to any chosen voltage between 1.24V and 18V by selection of two external divider resistors. It can be used as a replacement for Zener diodes in many applications requiring an improvement in Zener performance.Fixed, adjustable and programmable variants are available in both shunt and series configurations. Reference voltages range from 0.5V to ±10V, while temperature coefficients cover 0.3ppm/°C to ±300ppm/°C.

Show More
View
Buyer
Engineer
Manufacturer
Voltage Reference Type
Product Range
Reference Voltage Min
Input Voltage Min
Reference Voltage Max
Initial Accuracy
Temperature Coefficient
IC Case / Package
No. of Pins
IC Mounting
Input Voltage Max
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
89C7118

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.650
Total:$1.65
Min: 1 / Mult: 1
Series - Fixed
MCP1525 Series
2.475V
-
2.525V
1%
± 27ppm/°C
SOT-23
3Pins
Through Hole
5.5V
-40°C
85°C
-
-
58M8022

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.557
10+
$0.395
25+
$0.354
50+
$0.331
100+
$0.307
More Pricing...
Total:$0.56
Min: 1 / Mult: 1
Shunt - Fixed
LM4041
1.213V
-
1.237V
1%
± 20ppm/°C
SOT-23
3Pins
Surface Mount
-
-40°C
125°C
AEC-Q100
-
55T7345

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.270
10+
$0.213
25+
$0.200
50+
$0.192
100+
$0.184
More Pricing...
Total:$1.35
Min: 5 / Mult: 5
Shunt - Adjustable
-
1.228V
-
1.252V
1%
-
SOT-23
3Pins
Surface Mount
18V
-40°C
125°C
-
-
91T5101

RoHS

Date/Lot Code

Each
1+
$0.721
10+
$0.510
100+
$0.422
Total:$3.60
Min: 5 / Mult: 5
Shunt - Adjustable
TL431
2.495V
-
36V
1%
-
SOT-23
3Pins
Surface Mount
36V
-40°C
125°C
-
-
58M8020

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.448
10+
$0.319
25+
$0.283
50+
$0.264
100+
$0.246
More Pricing...
Total:$2.24
Min: 5 / Mult: 5
Shunt - Fixed
LM4040
4.95V
-
5.05V
1%
± 30ppm/°C
SOT-23
3Pins
Surface Mount
-
-40°C
125°C
AEC-Q100
-
26R3041

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.631
10+
$0.460
25+
$0.417
50+
$0.394
100+
$0.370
More Pricing...
Total:$0.63
Min: 1 / Mult: 1
Shunt - Fixed
TS4040
2.475V
-
2.525V
1%
± 30ppm/°C
SOT-23
3Pins
Surface Mount
-
-40°C
85°C
-
-
91T5100

RoHS

Date/Lot Code

Each
1+
$0.429
10+
$0.306
100+
$0.274
Total:$2.14
Min: 5 / Mult: 5
Shunt - Adjustable
TL431
2.495V
-
36V
2%
-
SOT-23
3Pins
Surface Mount
36V
-40°C
85°C
AEC-Q100
-
73Y5187

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.080
10+
$3.870
25+
$3.570
50+
$3.390
100+
$3.230
More Pricing...
Total:$5.08
Min: 1 / Mult: 1
Series - Fixed
MAX6070
2.4996V
-
2.5004V
0.04%
± 1.5ppm/°C
SOT-23
6Pins
Surface Mount
5.5V
-40°C
125°C
-
-
82Y6686

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.030
10+
$3.010
25+
$2.750
50+
$2.750
100+
$2.730
More Pricing...
Total:$4.03
Min: 1 / Mult: 1
Series - Fixed
ISL21010
1.497V
-
1.503V
0.2%
15ppm/°C
SOT-23
3Pins
Surface Mount
5.5V
-40°C
125°C
-
-
73Y5128

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.420
10+
$1.780
25+
$1.630
50+
$1.540
100+
$1.460
More Pricing...
Total:$2.42
Min: 1 / Mult: 1
Series - Fixed
MAX6005
4.95V
-
5.05V
1%
± 20ppm/°C
SOT-23
3Pins
Surface Mount
12.6V
-40°C
85°C
-
-
42Y0817

RoHS

Each (Supplied on Cut Tape)
1+
$1.420
25+
$0.720
50+
$0.640
100+
$0.557
250+
$0.476
More Pricing...
Total:$1.42
Min: 1 / Mult: 1
Total:$55.70
Min: 100 / Mult: 1
Series - Fixed
NCP51460
3.267V
-
3.333V
1%
± 18ppm/°C
SOT-23
3Pins
Surface Mount
28V
0°C
100°C
-
-
72K7246

RoHS

Date/Lot Code

Each
1+
$0.220
10+
$0.170
100+
$0.146
500+
$0.135
1000+
$0.125
More Pricing...
Total:$1.10
Min: 5 / Mult: 5
Shunt - Adjustable
TL431
2.495V
-
36V
1%
-
TO-226AA
3Pins
Through Hole
36V
0°C
70°C
-
-
94AC1717

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$12.350
10+
$9.680
25+
$9.010
50+
$8.640
100+
$8.270
More Pricing...
Total:$12.35
Min: 1 / Mult: 1
Series - Fixed
MAX6126 Series
2.4994V
-
2.5006V
0.06%
± 2ppm/°C
µMAX
8Pins
Surface Mount
12.6V
-40°C
125°C
-
-
33AH5115

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.190
10+
$0.136
25+
$0.124
50+
$0.117
100+
$0.110
More Pricing...
Total:$0.95
Min: 5 / Mult: 5
Shunt - Adjustable
-
2.495V
-
36V
2%
92ppm/°C
TO-92
3Pins
Through Hole
-
0°C
70°C
-
-
33AH4714

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.190
10+
$3.960
25+
$3.640
50+
$3.470
100+
$3.300
More Pricing...
Total:$5.19
Min: 1 / Mult: 1
Series - Fixed
-
9.99V
-
10.01V
10mV
± 10ppm/°C
SOIC
8Pins
Surface Mount
-
-25°C
85°C
-
-
28AH3459

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.580
10+
$2.680
25+
$2.460
50+
$2.340
100+
$2.210
More Pricing...
Total:$3.58
Min: 1 / Mult: 1
Series - Fixed
-
2.4975V
-
2.5025V
0.1%
20ppm/°C
SOT-23
5Pins
Surface Mount
5.5V
-40°C
125°C
AEC-Q100
-
76AH4833

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.258
10+
$0.180
25+
$0.162
50+
$0.152
100+
$0.141
More Pricing...
Total:$1.29
Min: 5 / Mult: 5
Shunt - Adjustable
-
2.495V
-
36V
0.5%
20ppm/°C
SOT-23
3Pins
Surface Mount
36V
-40°C
125°C
-
-
33AH4193

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.925
10+
$0.884
25+
$0.841
50+
$0.804
100+
$0.770
More Pricing...
Total:$0.92
Min: 1 / Mult: 1
Shunt - Fixed
-
2.425V
-
2.575V
0.8%
150ppm/°C
TO-226AA
3Pins
Through Hole
-
0°C
70°C
-
-
28AH4813

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.540
10+
$1.890
25+
$1.730
50+
$1.650
100+
$1.540
More Pricing...
Total:$2.54
Min: 1 / Mult: 1
Series - Fixed
REF3325
2.49625V
-
2.50375V
0.15%
± 8ppm/°C
SC-70
3Pins
Surface Mount
5.5V
-40°C
125°C
-
-
91T5104

RoHS

Each
1+
$0.738
10+
$0.517
100+
$0.400
500+
$0.352
1000+
$0.339
Total:$0.74
Min: 1 / Mult: 1
Shunt - Adjustable
TL431
2.495V
-
36V
1%
-
SOT-23
3Pins
Surface Mount
36V
-40°C
125°C
AEC-Q100
-
33R1413

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.546
10+
$0.385
25+
$0.344
50+
$0.323
100+
$0.299
More Pricing...
Total:$2.73
Min: 5 / Mult: 5
Total:$29.90
Min: 100 / Mult: 5
Shunt - Adjustable
TS2431
2.5V
-
24V
1%
± 50ppm/°C
SOT-23
3Pins
Surface Mount
24V
-40°C
105°C
-
-
98K4149

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.570
10+
$1.210
25+
$1.130
50+
$1.070
100+
$1.030
More Pricing...
Total:$1.57
Min: 1 / Mult: 1
Shunt - Fixed
ZXRE125
1.208V
-
1.232V
1%
± 20ppm/°C
SOT-23
3Pins
Surface Mount
-
-40°C
85°C
-
-
91T5103

RoHS

Date/Lot Code

Each
1+
$0.668
10+
$0.465
100+
$0.360
500+
$0.318
1000+
$0.305
Total:$3.34
Min: 5 / Mult: 5
Shunt - Adjustable
TL431
2.495V
-
36V
1%
-
SOT-23
3Pins
Surface Mount
36V
-40°C
85°C
AEC-Q100
-
33R1374

RoHS

Date/Lot Code

Each
1+
$0.230
10+
$0.164
100+
$0.128
500+
$0.113
1000+
$0.109
Total:$1.15
Min: 5 / Mult: 5
Shunt - Adjustable
TL431
2.495V
-
36V
1%
-
TO-226AA
3Pins
Through Hole
6V
0°C
70°C
-
-
91T5102

RoHS

Each
1+
$0.662
10+
$0.458
100+
$0.354
500+
$0.313
1000+
$0.298
Total:$0.66
Min: 1 / Mult: 1
Shunt - Adjustable
TL431
2.495V
-
36V
2%
-
SOT-23
3Pins
Surface Mount
36V
-40°C
125°C
AEC-Q100
-
1-25 of 1246 items
of 50 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON