1.24V Voltage References:

1,415 Products Found

We offer many types of voltage references from multiple manufacturers.Voltage references are accurate, temperature-compensated voltage sources that provide specific output voltage values. Voltage reference ICs may be either shunt voltage reference (two-terminal) or series voltage reference (three-terminal) types.A shunt voltage reference is usually designed to work over a wide range of currents. It is as simple to use as a Zener diode. Series voltage references are ideal for circuits with large changes in supply voltage or load current. They are especially useful with very large load currents as there is no series resistor between the reference and supply.Our specialist products include precision voltage references for signal-conditioning applications using a single voltage source. A particularly popular offering is the TLV431 precision voltage reference. The TLV431 is a three terminal adjustable shunt reference offering excellent temperature stability and output current handling capability up to 20mA. The output voltage may be set to any chosen voltage between 1.24V and 18V by selection of two external divider resistors. It can be used as a replacement for Zener diodes in many applications requiring an improvement in Zener performance.Fixed, adjustable and programmable variants are available in both shunt and series configurations. Reference voltages range from 0.5V to ±10V, while temperature coefficients cover 0.3ppm/°C to ±300ppm/°C.

Show More
View
Buyer
Engineer
Manufacturer
Voltage Reference Type
Product Range
Reference Voltage Min
Input Voltage Min
Reference Voltage Max
Initial Accuracy
Temperature Coefficient
IC Case / Package
No. of Pins
IC Mounting
Input Voltage Max
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
91T5114

RoHS

Date/Lot Code

Each
1+
$0.264
10+
$0.188
100+
$0.149
500+
$0.133
1000+
$0.129
Min: 5 / Mult: 5
Shunt - Adjustable
TL431
2.495V
-
36V
2%
-
SOT-23
3Pins
Surface Mount
36V
-40°C
125°C
-
-
91T5101

RoHS

Date/Lot Code

Each
1+
$0.310
10+
$0.220
100+
$0.174
500+
$0.156
1000+
$0.151
Min: 5 / Mult: 5
Shunt - Adjustable
TL431
2.495V
-
36V
1%
-
SOT-23
3Pins
Surface Mount
36V
-40°C
125°C
-
-
55T7345

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.321
10+
$0.238
25+
$0.215
50+
$0.203
100+
$0.190
More Pricing...
Min: 5 / Mult: 5
Shunt - Adjustable
-
1.228V
-
1.252V
1%
-
SOT-23
3Pins
Surface Mount
18V
-40°C
125°C
-
-
89C7118

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.660
Min: 1 / Mult: 1
Series - Fixed
MCP1525 Series
2.475V
-
2.525V
1%
± 27ppm/°C
SOT-23
3Pins
Through Hole
5.5V
-40°C
85°C
-
-
58M8022

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.637
10+
$0.480
25+
$0.440
50+
$0.418
100+
$0.395
More Pricing...
Min: 1 / Mult: 1
Shunt - Fixed
LM4041
1.213V
-
1.237V
1%
± 20ppm/°C
SOT-23
3Pins
Surface Mount
-
-40°C
125°C
AEC-Q100
-
91T5106

RoHS

Date/Lot Code

Each
1+
$0.279
10+
$0.203
100+
$0.162
500+
$0.146
1000+
$0.140
Min: 5 / Mult: 5
Shunt - Adjustable
TL431
2.495V
-
36V
1%
-
SOT-23
3Pins
Surface Mount
36V
-40°C
125°C
-
-
58M8020

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.522
10+
$0.389
25+
$0.357
50+
$0.337
100+
$0.318
More Pricing...
Min: 5 / Mult: 5
Shunt - Fixed
LM4040
4.95V
-
5.05V
1%
± 30ppm/°C
SOT-23
3Pins
Surface Mount
-
-40°C
125°C
AEC-Q100
-
26R3041

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.186
10+
$0.186
25+
$0.186
50+
$0.186
100+
$0.186
More Pricing...
Min: 1 / Mult: 1
Shunt - Fixed
TS4040
2.475V
-
2.525V
1%
± 30ppm/°C
SOT-23
3Pins
Surface Mount
-
-40°C
85°C
-
-
91T5100

RoHS

Date/Lot Code

Each
1+
$0.263
10+
$0.191
100+
$0.151
500+
$0.135
1000+
$0.131
Min: 5 / Mult: 5
Shunt - Adjustable
TL431
2.495V
-
36V
2%
-
SOT-23
3Pins
Surface Mount
36V
-40°C
85°C
AEC-Q100
-
08X4530

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.930
10+
$1.420
25+
$1.300
50+
$1.220
100+
$1.150
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
-
1.2425V
-
1.2575V
0.6%
± 50ppm/°C
SOT-23
3Pins
Surface Mount
5.5V
-40°C
85°C
-
-
42Y0817

RoHS

Each (Supplied on Cut Tape)
1+
$0.404
25+
$0.404
50+
$0.404
100+
$0.370
250+
$0.370
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
Series - Fixed
NCP51460
3.267V
-
3.333V
1%
± 18ppm/°C
SOT-23
3Pins
Surface Mount
28V
0°C
100°C
-
-
72K7246

RoHS

Date/Lot Code

Each
1+
$0.503
10+
$0.348
100+
$0.204
500+
$0.152
1000+
$0.120
More Pricing...
Min: 5 / Mult: 5
Shunt - Adjustable
TL431
2.495V
-
36V
1%
-
TO-226AA
3Pins
Through Hole
36V
0°C
70°C
-
-
82Y6686

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.900
10+
$2.160
25+
$1.980
50+
$1.870
100+
$1.770
Min: 1 / Mult: 1
Series - Fixed
ISL21010
1.497V
-
1.503V
0.2%
15ppm/°C
SOT-23
3Pins
Surface Mount
5.5V
-40°C
125°C
-
-
73Y5128

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.590
10+
$1.340
25+
$1.340
50+
$1.340
100+
$1.340
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
MAX6005
4.95V
-
5.05V
1%
± 20ppm/°C
SOT-23
3Pins
Surface Mount
12.6V
-40°C
85°C
-
-
94AC1717

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$11.990
10+
$9.400
25+
$8.750
50+
$8.400
100+
$8.040
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
MAX6126 Series
2.4994V
-
2.5006V
0.06%
± 2ppm/°C
µMAX
8Pins
Surface Mount
12.6V
-40°C
125°C
-
-
73Y5187

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.340
10+
$3.090
25+
$3.090
50+
$3.090
100+
$3.090
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
MAX6070
2.4996V
-
2.5004V
0.04%
± 1.5ppm/°C
SOT-23
6Pins
Surface Mount
5.5V
-40°C
125°C
-
-
33AH5115

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.189
10+
$0.135
25+
$0.123
50+
$0.116
100+
$0.109
More Pricing...
Min: 5 / Mult: 5
Shunt - Adjustable
-
2.495V
-
36V
2%
92ppm/°C
TO-92
3Pins
Through Hole
-
0°C
70°C
-
-
33AH4714

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.520
10+
$5.270
25+
$5.010
50+
$4.800
100+
$4.580
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
-
9.99V
-
10.01V
10mV
± 10ppm/°C
SOIC
8Pins
Surface Mount
-
-25°C
85°C
-
-
28AH3459

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.110
10+
$3.930
25+
$3.720
50+
$3.570
100+
$3.420
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
-
2.4975V
-
2.5025V
0.1%
20ppm/°C
SOT-23
5Pins
Surface Mount
5.5V
-40°C
125°C
AEC-Q100
-
76AH4833

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.257
10+
$0.178
25+
$0.160
50+
$0.151
100+
$0.140
More Pricing...
Min: 5 / Mult: 5
Shunt - Adjustable
-
2.495V
-
36V
0.5%
20ppm/°C
SOT-23
3Pins
Surface Mount
36V
-40°C
125°C
-
-
33AH4193

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.898
10+
$0.859
25+
$0.817
50+
$0.781
100+
$0.748
More Pricing...
Min: 1 / Mult: 1
Shunt - Fixed
-
2.425V
-
2.575V
0.8%
150ppm/°C
TO-226AA
3Pins
Through Hole
-
0°C
70°C
-
-
28AH4813

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.460
10+
$1.830
25+
$1.670
50+
$1.580
100+
$1.500
Min: 1 / Mult: 1
Series - Fixed
REF3325
2.49625V
-
2.50375V
0.15%
± 8ppm/°C
SC-70
3Pins
Surface Mount
5.5V
-40°C
125°C
-
-
33R1413

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.552
10+
$0.388
25+
$0.347
50+
$0.325
100+
$0.301
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
Shunt - Adjustable
TS2431
2.5V
-
24V
1%
± 50ppm/°C
SOT-23
3Pins
Surface Mount
24V
-40°C
105°C
-
-
91T5104

RoHS

Each
1+
$0.073
10+
$0.073
100+
$0.073
500+
$0.073
1000+
$0.073
Min: 1 / Mult: 1
Shunt - Adjustable
TL431
2.495V
-
36V
1%
-
SOT-23
3Pins
Surface Mount
36V
-40°C
125°C
AEC-Q100
-
91T5117

RoHS

Date/Lot Code

Each
1+
$0.324
10+
$0.237
100+
$0.191
500+
$0.172
1000+
$0.167
Min: 5 / Mult: 5
Shunt - Adjustable
TL431
2.495V
-
36V
0.5%
-
SOT-23
3Pins
Surface Mount
36V
-40°C
125°C
-
-
1-25 of 1415 items
of 57 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON