1.2V Voltage References:

1,410 Products Found

We offer many types of voltage references from multiple manufacturers.Voltage references are accurate, temperature-compensated voltage sources that provide specific output voltage values. Voltage reference ICs may be either shunt voltage reference (two-terminal) or series voltage reference (three-terminal) types.A shunt voltage reference is usually designed to work over a wide range of currents. It is as simple to use as a Zener diode. Series voltage references are ideal for circuits with large changes in supply voltage or load current. They are especially useful with very large load currents as there is no series resistor between the reference and supply.Our specialist products include precision voltage references for signal-conditioning applications using a single voltage source. A particularly popular offering is the TLV431 precision voltage reference. The TLV431 is a three terminal adjustable shunt reference offering excellent temperature stability and output current handling capability up to 20mA. The output voltage may be set to any chosen voltage between 1.24V and 18V by selection of two external divider resistors. It can be used as a replacement for Zener diodes in many applications requiring an improvement in Zener performance.Fixed, adjustable and programmable variants are available in both shunt and series configurations. Reference voltages range from 0.5V to ±10V, while temperature coefficients cover 0.3ppm/°C to ±300ppm/°C.

Show More
View
Buyer
Engineer
Manufacturer
Voltage Reference Type
Product Range
Reference Voltage Min
Input Voltage Min
Reference Voltage Max
Initial Accuracy
Temperature Coefficient
IC Case / Package
No. of Pins
IC Mounting
Input Voltage Max
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
55T7345

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.269
10+
$0.212
25+
$0.199
50+
$0.191
100+
$0.183
More Pricing...
Min: 5 / Mult: 5
Shunt - Adjustable
-
1.228V
-
1.252V
1%
-
SOT-23
3Pins
Surface Mount
18V
-40°C
125°C
-
-
89C7118

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.280
Min: 1 / Mult: 1
Series - Fixed
MCP1525 Series
2.475V
-
2.525V
1%
± 27ppm/°C
SOT-23
3Pins
Through Hole
5.5V
-40°C
85°C
-
-
58M8022

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.541
10+
$0.383
25+
$0.344
50+
$0.322
100+
$0.298
More Pricing...
Min: 1 / Mult: 1
Shunt - Fixed
LM4041
1.213V
-
1.237V
1%
± 20ppm/°C
SOT-23
3Pins
Surface Mount
-
-40°C
125°C
AEC-Q100
-
91T5101

RoHS

Date/Lot Code

Each
1+
$0.504
10+
$0.350
100+
$0.275
500+
$0.244
1000+
$0.235
More Pricing...
Min: 5 / Mult: 5
Shunt - Adjustable
TL431
2.495V
-
36V
1%
-
SOT-23
3Pins
Surface Mount
36V
-40°C
125°C
-
-
58M8020

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.382
10+
$0.299
25+
$0.270
50+
$0.253
100+
$0.236
More Pricing...
Min: 5 / Mult: 5
Shunt - Fixed
LM4040
4.95V
-
5.05V
1%
± 30ppm/°C
SOT-23
3Pins
Surface Mount
-
-40°C
125°C
AEC-Q100
-
26R3041

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.630
10+
$0.459
25+
$0.416
50+
$0.393
100+
$0.369
More Pricing...
Min: 1 / Mult: 1
Shunt - Fixed
TS4040
2.475V
-
2.525V
1%
± 30ppm/°C
SOT-23
3Pins
Surface Mount
-
-40°C
85°C
-
-
91T5100

RoHS

Date/Lot Code

Each
1+
$0.428
10+
$0.305
100+
$0.239
500+
$0.211
1000+
$0.197
More Pricing...
Min: 5 / Mult: 5
Shunt - Adjustable
TL431
2.495V
-
36V
2%
-
SOT-23
3Pins
Surface Mount
36V
-40°C
85°C
AEC-Q100
-
08X4530

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.930
10+
$1.420
25+
$1.300
50+
$1.220
100+
$1.150
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
-
1.2425V
-
1.2575V
0.6%
± 50ppm/°C
SOT-23
3Pins
Surface Mount
5.5V
-40°C
85°C
-
-
42Y0817

RoHS

Each (Supplied on Cut Tape)
1+
$1.110
25+
$0.617
50+
$0.555
100+
$0.491
250+
$0.440
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
Series - Fixed
NCP51460
3.267V
-
3.333V
1%
± 18ppm/°C
SOT-23
3Pins
Surface Mount
28V
0°C
100°C
-
-
72K7246

RoHS

Date/Lot Code

Each
1+
$0.314
10+
$0.222
100+
$0.173
500+
$0.152
1000+
$0.120
More Pricing...
Min: 5 / Mult: 5
Shunt - Adjustable
TL431
2.495V
-
36V
1%
-
TO-226AA
3Pins
Through Hole
36V
0°C
70°C
-
-
73Y5128

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.120
10+
$1.570
25+
$1.400
50+
$1.350
100+
$1.290
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
MAX6005
4.95V
-
5.05V
1%
± 20ppm/°C
SOT-23
3Pins
Surface Mount
12.6V
-40°C
85°C
-
-
94AC1717

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$11.990
10+
$9.400
25+
$8.750
50+
$8.390
100+
$8.030
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
MAX6126 Series
2.4994V
-
2.5006V
0.06%
± 2ppm/°C
µMAX
8Pins
Surface Mount
12.6V
-40°C
125°C
-
-
73Y5187

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.930
10+
$3.760
25+
$3.460
50+
$3.290
100+
$3.130
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
MAX6070
2.4996V
-
2.5004V
0.04%
± 1.5ppm/°C
SOT-23
6Pins
Surface Mount
5.5V
-40°C
125°C
-
-
33AH5115

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.189
10+
$0.135
25+
$0.123
50+
$0.116
100+
$0.109
More Pricing...
Min: 5 / Mult: 5
Shunt - Adjustable
-
2.495V
-
36V
2%
92ppm/°C
TO-92
3Pins
Through Hole
-
0°C
70°C
-
-
33AH4714

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.550
10+
$5.300
25+
$5.050
50+
$4.830
100+
$4.620
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
-
9.99V
-
10.01V
10mV
± 10ppm/°C
SOIC
8Pins
Surface Mount
-
-25°C
85°C
-
-
28AH3459

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.980
10+
$3.810
25+
$3.620
50+
$3.460
100+
$3.310
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
-
2.4975V
-
2.5025V
0.1%
20ppm/°C
SOT-23
5Pins
Surface Mount
5.5V
-40°C
125°C
AEC-Q100
-
76AH4833

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.258
10+
$0.180
25+
$0.162
50+
$0.152
100+
$0.141
More Pricing...
Min: 5 / Mult: 5
Shunt - Adjustable
-
2.495V
-
36V
0.5%
20ppm/°C
SOT-23
3Pins
Surface Mount
36V
-40°C
125°C
-
-
33AH4193

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.898
10+
$0.859
25+
$0.817
50+
$0.781
100+
$0.748
More Pricing...
Min: 1 / Mult: 1
Shunt - Fixed
-
2.425V
-
2.575V
0.8%
150ppm/°C
TO-226AA
3Pins
Through Hole
-
0°C
70°C
-
-
28AH4813

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.460
10+
$1.840
25+
$1.680
50+
$1.590
100+
$1.500
More Pricing...
Min: 1 / Mult: 1
Series - Fixed
REF3325
2.49625V
-
2.50375V
0.15%
± 8ppm/°C
SC-70
3Pins
Surface Mount
5.5V
-40°C
125°C
-
-
91T5104

RoHS

Each
1+
$0.504
10+
$0.356
100+
$0.278
500+
$0.252
1000+
$0.246
More Pricing...
Min: 1 / Mult: 1
Shunt - Adjustable
TL431
2.495V
-
36V
1%
-
SOT-23
3Pins
Surface Mount
36V
-40°C
125°C
AEC-Q100
-
33R1413

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.530
10+
$0.374
25+
$0.333
50+
$0.312
100+
$0.290
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
Shunt - Adjustable
TS2431
2.5V
-
24V
1%
± 50ppm/°C
SOT-23
3Pins
Surface Mount
24V
-40°C
105°C
-
-
98K4149

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.560
10+
$1.210
25+
$1.120
50+
$1.060
100+
$1.020
More Pricing...
Min: 1 / Mult: 1
Shunt - Fixed
ZXRE125
1.208V
-
1.232V
1%
± 20ppm/°C
SOT-23
3Pins
Surface Mount
-
-40°C
85°C
-
-
91T5103

RoHS

Date/Lot Code

Each
1+
$0.451
10+
$0.322
100+
$0.253
500+
$0.224
1000+
$0.202
More Pricing...
Min: 5 / Mult: 5
Shunt - Adjustable
TL431
2.495V
-
36V
1%
-
SOT-23
3Pins
Surface Mount
36V
-40°C
85°C
AEC-Q100
-
91T5117

RoHS

Date/Lot Code

Each
1+
$0.482
10+
$0.341
100+
$0.274
500+
$0.253
1000+
$0.240
More Pricing...
Min: 5 / Mult: 5
Shunt - Adjustable
TL431
2.495V
-
36V
0.5%
-
SOT-23
3Pins
Surface Mount
36V
-40°C
125°C
-
-
98K4148

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.270
10+
$1.750
25+
$1.630
50+
$1.550
100+
$1.480
More Pricing...
Min: 1 / Mult: 1
Shunt - Fixed
ZXRE125
1.214V
-
1.226V
0.5%
± 20ppm/°C
SOT-23
3Pins
Surface Mount
-
-40°C
85°C
-
-
1-25 of 1410 items
of 57 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON