Print Page
Image is for illustrative purposes only. Please refer to product description.
23 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $13.410 |
10+ | $11.650 |
25+ | $11.050 |
50+ | $10.640 |
100+ | $10.210 |
250+ | $9.710 |
500+ | $9.360 |
Price for:Each
Minimum: 1
Multiple: 1
$13.41
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC305SLP4E
Newark Part No.54AK6566
Technical Datasheet
Frequency Max7GHz
Frequency Min400MHz
Attenuation Step Size0.5dB
Attenuation - Typical15.5dB
Insertion Loss1.8dB
No. of Bits5bit
Supply Voltage Min3V
Supply Voltage Max5.4V
RF Input Power28dBm
RF IC Case StyleQFN-EP
No. of Pins24Pins
Operating Temperature Max105°C
Operating Temperature Min-40°C
Product Range-
Product Overview
HMC305SLP4E is a broadband 5-bit positive control silicon IC digital attenuator with CMOS compatible serial-to-parallel driver. Five bit serial control words are used to select each attenuation state. Typical application includes cellular infrastructure, wireless infrastructure, microwave radio & VSAT, test instrumentation.
- TTL/CMOS compatible serial data interface
- SPI compatible serial output
- Excellent attenuation accuracy is ±0.25dB typical bit error
- ESD rating: Class 2 (2kV HBM)
- Insertion loss is 1.0dB (typ, 0.4 to 1.4GHz, TA = +25°C, Vcc = +3.3V to +5V)
- Attenuation range is 15.5dB (typ, 0.4 to 7.0GHz, TA = +25°C, Vcc = +3.3V to +5V)
- Return loss (RF1 & RF2, all atten. states) is 25dB (typ, 0.4 to 1.4GHz, TA = +25°C)
- Input power for 0.1dB compression is 28dBm (typ, 0.4 to 6.0GHz, TA = +25°C)
- Input third order intercept point (two-tone input power = 16dBm each tone) is 52dBm (typ)
- 24 lead QFN package, operating temperature range from -40 to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency Max
7GHz
Attenuation Step Size
0.5dB
Insertion Loss
1.8dB
Supply Voltage Min
3V
RF Input Power
28dBm
No. of Pins
24Pins
Operating Temperature Min
-40°C
MSL
MSL 3 - 168 hours
Frequency Min
400MHz
Attenuation - Typical
15.5dB
No. of Bits
5bit
Supply Voltage Max
5.4V
RF IC Case Style
QFN-EP
Operating Temperature Max
105°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability