Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoHMC305SLP4ECopy
Newark Part No.54AK6566
Your Part Number
82 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.160 |
| 10+ | $13.080 |
| 25+ | $12.220 |
| 50+ | $11.800 |
| 100+ | $11.400 |
| 250+ | $10.990 |
| 500+ | $10.580 |
Price for:Each
Minimum: 1
Multiple: 1
$15.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoHMC305SLP4ECopy
Newark Part No.54AK6566
Technical Datasheet
Frequency Max7GHz
RF Primary FunctionZigBee Transceiver
RF Primary FunctionZigbee Transceiver
Frequency Min400MHz
Frequency Response RF Min400MHz
Frequency Response RF Min400MHz
Frequency Response RF Max7GHz
Attenuation Step Size0.5dB
Frequency Response RF Max7GHz
Insertion Loss1.8dB
Control Step Size0.5dB
Control Step Size0.5dB
Third Order Intercept Point IIP3 Typ52dBm
No. of Bits5bit
Supply Voltage Min3V
InterfacesSPI
RF Input Power28dBm
Supply Voltage Max5.4V
Input Power Max28dBm
RF IC Case StyleQFN-EP
Control Bits5bit
Attenuation Typ15.5dB
Attenuation Min-
Attenuation Max15.5dB
IC Case / PackageQFN-EP
No. of Pins24Pins
Operating Temperature Max105°C
Operating Temperature Min-40°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
HMC305SLP4E is a broadband 5-bit positive control silicon IC digital attenuator with CMOS compatible serial-to-parallel driver. Five bit serial control words are used to select each attenuation state. Typical application includes cellular infrastructure, wireless infrastructure, microwave radio & VSAT, test instrumentation.
- TTL/CMOS compatible serial data interface
- SPI compatible serial output
- Excellent attenuation accuracy is ±0.25dB typical bit error
- ESD rating: Class 2 (2kV HBM)
- Insertion loss is 1.0dB (typ, 0.4 to 1.4GHz, TA = +25°C, Vcc = +3.3V to +5V)
- Attenuation range is 15.5dB (typ, 0.4 to 7.0GHz, TA = +25°C, Vcc = +3.3V to +5V)
- Return loss (RF1 & RF2, all atten. states) is 25dB (typ, 0.4 to 1.4GHz, TA = +25°C)
- Input power for 0.1dB compression is 28dBm (typ, 0.4 to 6.0GHz, TA = +25°C)
- Input third order intercept point (two-tone input power = 16dBm each tone) is 52dBm (typ)
- 24 lead QFN package, operating temperature range from -40 to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency Max
7GHz
RF Primary Function
Zigbee Transceiver
Frequency Response RF Min
400MHz
Frequency Response RF Max
7GHz
Frequency Response RF Max
7GHz
Control Step Size
0.5dB
Third Order Intercept Point IIP3 Typ
52dBm
Supply Voltage Min
3V
RF Input Power
28dBm
Input Power Max
28dBm
Control Bits
5bit
Attenuation Min
-
IC Case / Package
QFN-EP
Operating Temperature Max
105°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
RF Primary Function
ZigBee Transceiver
Frequency Min
400MHz
Frequency Response RF Min
400MHz
Attenuation Step Size
0.5dB
Insertion Loss
1.8dB
Control Step Size
0.5dB
No. of Bits
5bit
Interfaces
SPI
Supply Voltage Max
5.4V
RF IC Case Style
QFN-EP
Attenuation Typ
15.5dB
Attenuation Max
15.5dB
No. of Pins
24Pins
Operating Temperature Min
-40°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
