Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.510 |
Price for:Each
Minimum: 1
Multiple: 1
$5.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoSI4330-B1-FM
Newark Part No.49X9776
Technical Datasheet
Frequency Min240MHz
Frequency Max960MHz
RF / IF ModulationFSK, GFSK, OOK
Sensitivity dBm-101dBm
Data Rate256Kbps
Receiving Current18.5mA
Supply Voltage Min1.8V
Supply Voltage Max3.6V
RF Receiver ApplicationsRemote Controls, Ultra Low Power Wireless Applications, Wireless Alarm and Security Systems
RF IC Case StyleQFN
No. of Pins20Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Frequency Min
240MHz
RF / IF Modulation
FSK, GFSK, OOK
Data Rate
256Kbps
Supply Voltage Min
1.8V
RF Receiver Applications
Remote Controls, Ultra Low Power Wireless Applications, Wireless Alarm and Security Systems
No. of Pins
20Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
To Be Advised
Frequency Max
960MHz
Sensitivity dBm
-101dBm
Receiving Current
18.5mA
Supply Voltage Max
3.6V
RF IC Case Style
QFN
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability