2. Semiconductors - ICs
                                                                                                  3. RF
                                                                                                  4. RF Receivers - Sub 2.4GHz ISM Band
                                                                                                  Print Page

                                                                                                  SI4330-B1-FM

                                                                                                  RF RECEIVER, 240-960MHZ, QFN-20

                                                                                                  Date/Lot Code

                                                                                                  SILICON LABS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  SILICON LABS SI4330-B1-FM
                                                                                                  ManufacturerSILICON LABS
                                                                                                  Manufacturer Part NoSI4330-B1-FM
                                                                                                  Newark Part No.49X9776
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 32 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$5.510
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $5.51
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  SILICON LABS
                                                                                                  ManufacturerSILICON LABS
                                                                                                  Manufacturer Part NoSI4330-B1-FM
                                                                                                  Newark Part No.49X9776
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Frequency Min240MHz
                                                                                                  Frequency Max960MHz
                                                                                                  RF / IF ModulationFSK, GFSK, OOK
                                                                                                  Sensitivity dBm-101dBm
                                                                                                  Data Rate256Kbps
                                                                                                  Receiving Current18.5mA
                                                                                                  Supply Voltage Min1.8V
                                                                                                  Supply Voltage Max3.6V
                                                                                                  RF Receiver ApplicationsRemote Controls, Ultra Low Power Wireless Applications, Wireless Alarm and Security Systems
                                                                                                  RF IC Case StyleQFN
                                                                                                  No. of Pins20Pins
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Product Range-
                                                                                                  Automotive Qualification Standard-
                                                                                                  MSLMSL 1 - Unlimited
                                                                                                  SVHCTo Be Advised

                                                                                                  Technical Specifications

                                                                                                  Frequency Min

                                                                                                  240MHz

                                                                                                  RF / IF Modulation

                                                                                                  FSK, GFSK, OOK

                                                                                                  Data Rate

                                                                                                  256Kbps

                                                                                                  Supply Voltage Min

                                                                                                  1.8V

                                                                                                  RF Receiver Applications

                                                                                                  Remote Controls, Ultra Low Power Wireless Applications, Wireless Alarm and Security Systems

                                                                                                  No. of Pins

                                                                                                  20Pins

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  Automotive Qualification Standard

                                                                                                  -

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Frequency Max

                                                                                                  960MHz

                                                                                                  Sensitivity dBm

                                                                                                  -101dBm

                                                                                                  Receiving Current

                                                                                                  18.5mA

                                                                                                  Supply Voltage Max

                                                                                                  3.6V

                                                                                                  RF IC Case Style

                                                                                                  QFN

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  MSL

                                                                                                  MSL 1 - Unlimited

                                                                                                  Technical Docs (3)

                                                                                                  Technical Data Sheet EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Product Change Notice EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability
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
                                                                                                  ESG