• Security & Surveillance
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
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
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
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. RF
                                                                                                  4. RF Receivers - Sub 2.4GHz ISM Band
                                                                                                  Print Page

                                                                                                  SX1239IMLTRT

                                                                                                  RF Receiver, Meter Reading, 290MHz to 1.02GHz, FSK, OOK, -120dBm, 300Kbps, 1.8V to 3.6V, QFN-24

                                                                                                  SEMTECH
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  SEMTECH SX1239IMLTRT
                                                                                                  ManufacturerSEMTECH
                                                                                                  Manufacturer Part NoSX1239IMLTRT
                                                                                                  Newark Part No.28T0564
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Packaging Options
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 9 week(s)
                                                                                                  QuantityPrice
                                                                                                  1000+$2.520
                                                                                                  Price for:Each (Supplied on Cut Tape)
                                                                                                  Minimum: 3000
                                                                                                  Multiple: 3000
                                                                                                  $7,560.00
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  SEMTECH
                                                                                                  ManufacturerSEMTECH
                                                                                                  Manufacturer Part NoSX1239IMLTRT
                                                                                                  Newark Part No.28T0564
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Frequency Min290MHz
                                                                                                  Frequency Max1.02GHz
                                                                                                  RF / IF ModulationFSK, OOK
                                                                                                  Sensitivity dBm-120dBm
                                                                                                  Data Rate300Kbps
                                                                                                  Receiving Current16mA
                                                                                                  Supply Voltage Min1.8V
                                                                                                  Supply Voltage Max3.6V
                                                                                                  RF Receiver ApplicationsAutomated Meter Reading, Wireless Sensor Networks, Wireless Alarm & Security Systems
                                                                                                  RF IC Case StyleQFN
                                                                                                  No. of Pins24Pins
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Product Range-
                                                                                                  Automotive Qualification Standard-
                                                                                                  MSLMSL 2 - 1 year
                                                                                                  SVHCNo SVHC (15-Jan-2019)

                                                                                                  Product Overview

                                                                                                  The SX1239IMLTRT is a highly integrated low power RF UHF Receiver capable of operation over a wide frequency range, including the 433, 868 and 915MHz license-free ISM (industry scientific and medical) frequency bands. Its highly integrated architecture allows for a minimum of external components whilst maintaining maximum design flexibility. All major RF communication parameters are programmable and most of them can be dynamically set. The SX1239 offers the unique advantage of programmable narrow-band and wide-band communication modes without the need to modify external components. The SX1239 is optimized for low power consumption while offering high sensitivity and channelized operation. TrueRF™ technology enables an external component count (elimination of the SAW filter) whilst still satisfying ETSI and FCC regulations.

                                                                                                  • High sensitivity - down to -120dBm at 1.2kbps
                                                                                                  • High selectivity - 16-tap FIR channel filter
                                                                                                  • Low current - Rx = 16mA, 100nA register retention
                                                                                                  • Constant RF performance over voltage range of chip
                                                                                                  • FSK Bit rates up to 300kbps
                                                                                                  • Fully integrated synthesizer with a resolution of 61Hz
                                                                                                  • FSK, GFSK, MSK, GMSK and OOK demodulation
                                                                                                  • Built-in bit synchronizer performing clock recovery
                                                                                                  • Incoming sync word recognition
                                                                                                  • 115dB+ Dynamic range RSSI
                                                                                                  • Automatic RF sense with ultra-fast AFC
                                                                                                  • Packet engine with CRC, AES-128 encryption and 66bytes FIFO
                                                                                                  • Built-in temperature sensor and low battery indicator

                                                                                                  Applications

                                                                                                  RF Communications, Automation & Process Control, Wireless, Security, Communications & Networking, Industrial, Medical

                                                                                                  Technical Specifications

                                                                                                  Frequency Min

                                                                                                  290MHz

                                                                                                  RF / IF Modulation

                                                                                                  FSK, OOK

                                                                                                  Data Rate

                                                                                                  300Kbps

                                                                                                  Supply Voltage Min

                                                                                                  1.8V

                                                                                                  RF Receiver Applications

                                                                                                  Automated Meter Reading, Wireless Sensor Networks, Wireless Alarm & Security Systems

                                                                                                  No. of Pins

                                                                                                  24Pins

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  Automotive Qualification Standard

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jan-2019)

                                                                                                  Frequency Max

                                                                                                  1.02GHz

                                                                                                  Sensitivity dBm

                                                                                                  -120dBm

                                                                                                  Receiving Current

                                                                                                  16mA

                                                                                                  Supply Voltage Max

                                                                                                  3.6V

                                                                                                  RF IC Case Style

                                                                                                  QFN

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  MSL

                                                                                                  MSL 2 - 1 year

                                                                                                  Technical Docs (2)

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Alternatives for SX1239IMLTRT

                                                                                                  1 Product Found

                                                                                                  Associated Products

                                                                                                  2 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A992C
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (15-Jan-2019)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate