Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoS2-LPCBQTR
Newark Part No.84AC2957
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price |
---|---|
1+ | $3.260 |
10+ | $2.440 |
25+ | $2.240 |
50+ | $2.120 |
100+ | $2.020 |
250+ | $1.910 |
500+ | $1.840 |
1000+ | $1.780 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.26
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoS2-LPCBQTR
Newark Part No.84AC2957
Technical Datasheet
Frequency Min452MHz
Frequency Max527MHz
RF / IF ModulationASK, 2FSK, 2GFSK, 4FSK, 4GFSK, OOK
Data Rate500Kbps
Receiving Current8.6mA
RF IC Case StyleQFN
No. of Pins24Pins
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Transmitting Current19mA
Output Power (dBm)16dBm
Sensitivity dBm-128dBm
RF Transceiver ApplicationsSensors to Cloud, Smart Metering, Home Energy Management Systems, Wireless Alarm Systems
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Frequency Min
452MHz
RF / IF Modulation
ASK, 2FSK, 2GFSK, 4FSK, 4GFSK, OOK
Receiving Current
8.6mA
No. of Pins
24Pins
Supply Voltage Max
3.6V
Output Power (dBm)
16dBm
RF Transceiver Applications
Sensors to Cloud, Smart Metering, Home Energy Management Systems, Wireless Alarm Systems
Operating Temperature Max
105°C
MSL
MSL 1 - Unlimited
Frequency Max
527MHz
Data Rate
500Kbps
RF IC Case Style
QFN
Supply Voltage Min
1.8V
Transmitting Current
19mA
Sensitivity dBm
-128dBm
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability