Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoS2-LPCBQTRCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel84AC2957RL
Cut Tape84AC2957
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.350 | $3.35 |
| Total Price | $3.35 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.350 |
| 10+ | $2.530 |
| 25+ | $2.300 |
| 50+ | $2.200 |
| 100+ | $2.080 |
| 250+ | $1.970 |
| 500+ | $1.900 |
| 1000+ | $1.850 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoS2-LPCBQTRCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel84AC2957RL
Cut Tape84AC2957
Technical Datasheet
Frequency Min452MHz
RF Primary FunctionTransceiver
Frequency Max527MHz
RF / IF ModulationASK, 2FSK, 2GFSK, 4FSK, 4GFSK, OOK
Supply Voltage Min1.8V
Data Rate500Kbps
Supply Voltage Max3.6V
IC Case / PackageQFN
Receiving Current8.6mA
RF IC Case StyleQFN
No. of Pins24Pins
Frequency Response RF Min452MHz
Frequency Response RF Max527MHz
Transmitting Current19mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
Output Power (dBm)16dBm
Product Range-
Sensitivity dBm-128dBm
RF Transceiver ApplicationsSensors to Cloud, Smart Metering, Home Energy Management Systems, Wireless Alarm Systems
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Min
452MHz
Frequency Max
527MHz
Supply Voltage Min
1.8V
Supply Voltage Max
3.6V
Receiving Current
8.6mA
No. of Pins
24Pins
Frequency Response RF Max
527MHz
Operating Temperature Min
-40°C
Output Power (dBm)
16dBm
Sensitivity dBm
-128dBm
MSL
MSL 1 - Unlimited
RF Primary Function
Transceiver
RF / IF Modulation
ASK, 2FSK, 2GFSK, 4FSK, 4GFSK, OOK
Data Rate
500Kbps
IC Case / Package
QFN
RF IC Case Style
QFN
Frequency Response RF Min
452MHz
Transmitting Current
19mA
Operating Temperature Max
105°C
Product Range
-
RF Transceiver Applications
Sensors to Cloud, Smart Metering, Home Energy Management Systems, Wireless Alarm Systems
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
