Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoS2-LPCBQTR
Newark Part No.84AC2957
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.350 |
| 10+ | $2.520 |
| 25+ | $2.300 |
| 50+ | $2.200 |
| 100+ | $2.080 |
| 250+ | $1.970 |
| 500+ | $1.900 |
| 1000+ | $1.850 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoS2-LPCBQTR
Newark Part No.84AC2957
Technical Datasheet
RF Primary FunctionTransceiver
Frequency Min452MHz
Frequency Max527MHz
RF / IF ModulationASK, 2FSK, 2GFSK, 4FSK, 4GFSK, OOK
Supply Voltage Min1.8V
Data Rate500Kbps
Supply Voltage Max3.6V
IC Case / PackageQFN
Receiving Current8.6mA
RF IC Case StyleQFN
No. of Pins24Pins
Frequency Response RF Min452MHz
Frequency Response RF Max527MHz
Operating Temperature Min-40°C
Transmitting Current19mA
Operating Temperature Max105°C
Output Power (dBm)16dBm
Sensitivity dBm-128dBm
Product Range-
RF Transceiver ApplicationsSensors to Cloud, Smart Metering, Home Energy Management Systems, Wireless Alarm Systems
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
RF Primary Function
Transceiver
Frequency Max
527MHz
Supply Voltage Min
1.8V
Supply Voltage Max
3.6V
Receiving Current
8.6mA
No. of Pins
24Pins
Frequency Response RF Max
527MHz
Transmitting Current
19mA
Output Power (dBm)
16dBm
Product Range
-
MSL
MSL 1 - Unlimited
Frequency Min
452MHz
RF / IF Modulation
ASK, 2FSK, 2GFSK, 4FSK, 4GFSK, OOK
Data Rate
500Kbps
IC Case / Package
QFN
RF IC Case Style
QFN
Frequency Response RF Min
452MHz
Operating Temperature Min
-40°C
Operating Temperature Max
105°C
Sensitivity dBm
-128dBm
RF Transceiver Applications
Sensors to Cloud, Smart Metering, Home Energy Management Systems, Wireless Alarm Systems
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability