Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoS2-LPCBQTRCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel84AC2957RL
Cut Tape84AC2957
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.350 | $3.35 |
| Total Price | $3.35 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.350 |
| 10+ | $2.530 |
| 25+ | $2.300 |
| 50+ | $2.200 |
| 100+ | $2.080 |
| 250+ | $1.970 |
| 500+ | $1.900 |
| 1000+ | $1.850 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoS2-LPCBQTRCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel84AC2957RL
Cut Tape84AC2957
Technical Datasheet
RF Primary FunctionTransceiver
Frequency Min452MHz
Frequency Max527MHz
Supply Voltage Min1.8V
RF / IF ModulationASK, 2FSK, 2GFSK, 4FSK, 4GFSK, OOK
Data Rate500Kbps
Supply Voltage Max3.6V
Receiving Current8.6mA
IC Case / PackageQFN
No. of Pins24Pins
RF IC Case StyleQFN
Frequency Response RF Min452MHz
Frequency Response RF Max527MHz
Transmitting Current19mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
Output Power (dBm)16dBm
Product Range-
Sensitivity dBm-128dBm
RF Transceiver ApplicationsSensors to Cloud, Smart Metering, Home Energy Management Systems, Wireless Alarm Systems
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
RF Primary Function
Transceiver
Frequency Max
527MHz
RF / IF Modulation
ASK, 2FSK, 2GFSK, 4FSK, 4GFSK, OOK
Supply Voltage Max
3.6V
IC Case / Package
QFN
RF IC Case Style
QFN
Frequency Response RF Max
527MHz
Operating Temperature Min
-40°C
Output Power (dBm)
16dBm
Sensitivity dBm
-128dBm
MSL
MSL 1 - Unlimited
Frequency Min
452MHz
Supply Voltage Min
1.8V
Data Rate
500Kbps
Receiving Current
8.6mA
No. of Pins
24Pins
Frequency Response RF Min
452MHz
Transmitting Current
19mA
Operating Temperature Max
105°C
Product Range
-
RF Transceiver Applications
Sensors to Cloud, Smart Metering, Home Energy Management Systems, Wireless Alarm Systems
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate