Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price |
---|---|
500+ | $9.080 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
$27,240.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEMTECH
Manufacturer Part NoSX1257IWLTRT
Newark Part No.23AH8946
Technical Datasheet
Frequency Min862MHz
Frequency Max1.02GHz
Data Rate-
Receiving Current20mA
RF IC Case StyleMLPQW
No. of Pins32Pins
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Transmitting Current58mA
Output Power (dBm)8dBm
Sensitivity dBm-
RF Transceiver ApplicationsIEEE 802.15.4g SUN Multi-PHY Mode Smartgrid, Cognitive / Software Defined Radio (SDR)
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Frequency Min
862MHz
Data Rate
-
RF IC Case Style
MLPQW
Supply Voltage Min
2.7V
Transmitting Current
58mA
Sensitivity dBm
-
Operating Temperature Min
-40°C
Product Range
-
Frequency Max
1.02GHz
Receiving Current
20mA
No. of Pins
32Pins
Supply Voltage Max
3.6V
Output Power (dBm)
8dBm
RF Transceiver Applications
IEEE 802.15.4g SUN Multi-PHY Mode Smartgrid, Cognitive / Software Defined Radio (SDR)
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate