Print Page
Image is for illustrative purposes only. Please refer to product description.
341 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $4.400 |
10+ | $4.380 |
25+ | $3.870 |
50+ | $3.810 |
122+ | $3.750 |
Price for:Each
Minimum: 1
Multiple: 1
$4.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMRF24J40-I/ML
Newark Part No.58M9356
Technical Datasheet
Frequency Min2.4GHz
Frequency Max2.4835GHz
RF / IF ModulationO-QPSK
Receiving Current19mA
Transmitting Current23mA
RF IC Case StyleQFN
No. of Pins40Pins
Supply Voltage Min2.4V
Supply Voltage Max3.6V
Data Rate625Kbps
Output Power (dBm)0dBm
Sensitivity dBm-95dBm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Min
2.4GHz
RF / IF Modulation
O-QPSK
Transmitting Current
23mA
No. of Pins
40Pins
Supply Voltage Max
3.6V
Output Power (dBm)
0dBm
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Frequency Max
2.4835GHz
Receiving Current
19mA
RF IC Case Style
QFN
Supply Voltage Min
2.4V
Data Rate
625Kbps
Sensitivity dBm
-95dBm
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for MRF24J40-I/ML
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:5A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability