Print Page
Image is for illustrative purposes only. Please refer to product description.
340 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.500 |
| 10+ | $4.320 |
| 25+ | $4.140 |
| 50+ | $3.950 |
| 122+ | $3.750 |
Price for:Each
Minimum: 1
Multiple: 1
$4.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMRF24J40-I/ML
Newark Part No.58M9356
Technical Datasheet
Frequency Min2.4GHz
Frequency Max2.4835GHz
RF / IF ModulationO-QPSK
Receiving Current19mA
Transmitting Current23mA
RF IC Case StyleQFN
No. of Pins40Pins
Supply Voltage Min2.4V
Supply Voltage Max3.6V
Data Rate625Kbps
Output Power (dBm)0dBm
Sensitivity dBm-95dBm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Min
2.4GHz
RF / IF Modulation
O-QPSK
Transmitting Current
23mA
No. of Pins
40Pins
Supply Voltage Max
3.6V
Output Power (dBm)
0dBm
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Frequency Max
2.4835GHz
Receiving Current
19mA
RF IC Case Style
QFN
Supply Voltage Min
2.4V
Data Rate
625Kbps
Sensitivity dBm
-95dBm
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for MRF24J40-I/ML
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:5A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability