RF Transceivers - Zigbee:
8 Products FoundFind a huge range of RF Transceivers - Zigbee at Newark Electronics Mexico. We stock a large selection of RF Transceivers - Zigbee, including new and most popular products from the world's top manufacturers including: Microchip, Nxp & Texas Instruments
View
Buyer
Engineer
Manufacturer
Frequency Min
Frequency Max
RF / IF Modulation
Receiving Current
No. of Bits
Data Bus Width
MCU Core Size
Operating Frequency Max
Transmitting Current
Program Memory Size
CPU Speed
RF IC Case Style
RAM Memory Size
No. of Pins
Supply Voltage Min
IC Case / Package
Supply Voltage Max
MCU Case Style
Data Rate
No. of I/O's
Interfaces
Output Power (dBm)
Embedded Interface Type
Sensitivity dBm
MCU Applications
ADC Channels
Operating Temperature Min
Operating Temperature Max
ADC Resolution
MCU Series
IC Mounting
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MICROCHIP | Each | 1+ $4.400 10+ $4.380 25+ $3.870 50+ $3.810 122+ $3.750 | Min: 1 / Mult: 1 | 2.4GHz | 2.4835GHz | O-QPSK | 19mA | - | - | - | - | - | 23mA | - | - | QFN | - | 40Pins | 2.4V | - | 3.6V | - | 625Kbps | - | - | 0dBm | - | -95dBm | - | - | -40°C | 85°C | - | - | - | - | ||||
29AH3538 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $13.060 10+ $12.490 25+ $11.880 50+ $11.360 100+ $10.870 More Pricing... | Min: 1 / Mult: 1 | 2.394GHz | 2.507GHz | FSK | 24.3mA | - | - | - | - | - | 33.5mA | - | - | VQFN | - | 40Pins | 2V | - | 3.6V | - | 12Mbps | - | - | 4.5dBm | - | -97dBm | - | - | -40°C | 125°C | - | - | - | - | ||||
Each | 1+ $4.630 10+ $4.060 25+ $3.870 50+ $3.740 100+ $3.600 More Pricing... | Min: 1 / Mult: 1 | 2.4GHz | 2.485GHz | O-QPSK | 15.3mA | 32bit | 32bit | 32 bit | - | 32MHz | 17mA | 256KB | 32MHz | HVQFN | 32KB | 40Pins | 2V | HVQFN | 3.6V | HVQFN | 1Mbps | 20I/O's | I2C, SPI, UART | 2.5dBm | I2C, SPI, UART | -95dBm | - | 4Channels | -40°C | 125°C | 10Bit | - | Surface Mount | - | |||||
Each | 1+ $13.080 10+ $12.710 25+ $12.340 | Min: 1 / Mult: 1 | - | - | - | - | - | 32bit | - | - | - | - | - | - | - | - | 25Pins | 1.8V | - | 3.63V | Module | - | - | - | - | I2C, SPI, UART, USART, USB | - | RF Transceiver | - | -40°C | 85°C | - | - | - | SAM 32 Family SAM R30 Series Microcontrollers | |||||
Each (Supplied on Cut Tape) Cut Tape | 100+ $4.070 | Min: 5000 / Mult: 5000 | 2.405GHz | 2.48GHz | O-QPSK | 12.3mA | - | - | - | - | - | 14mA | - | - | QFN | - | 32Pins | 1.8V | - | 3.6V | - | 2Mbps | - | - | 3dBm | - | -101dBm | - | - | -40°C | 85°C | - | - | - | - | |||||
Each | 1+ $2.950 | Min: 490 / Mult: 490 | 2.48GHz | 2.405GHz | O-QPSK | 11.8mA | - | - | - | - | - | 13.8mA | - | - | QFN | - | 32Pins | 1.8V | - | 3.6V | - | 250Kbps | - | - | 3dBm | - | -100dBm | - | - | 0°C | 70°C | - | - | - | - | |||||
41AH8179 RoHS | Each (Supplied on Cut Tape) | 1+ $6.440 | Min: 1000 / Mult: 1000 Min: 1000 / Mult: 1000 | 2.4GHz | 2.485GHz | O-QPSK | 15.3mA | - | 32bit | 32 bit | 32bit | 32MHz | 17mA | 256KB | 32MHz | HVQFN | 32KB | 40Pins | 2V | HVQFN | 3.6V | HVQFN | 1Mbps | 20I/O's | I2C, SPI, UART | 2.5dBm | I2C, SPI, UART | -95dBm | Wireless Microcontroller | 4Channels | -40°C | 125°C | 10Bit | JN516x | Surface Mount | - | ||||
Each | 25+ $4.010 | Min: 490 / Mult: 490 | 2.405GHz | 2.48GHz | O-QPSK | 12.3mA | - | - | - | - | - | 14mA | - | - | QFN | - | 32Pins | 1.8V | - | 3.6V | - | 2Mbps | - | - | 3dBm | - | -101dBm | - | - | -40°C | 85°C | - | - | - | - |