• 3D Printing Solutions
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
                      2. Semiconductors - ICs
                      3. RF
                      4. RFID
                      Print Page

                      MFRC52202HN1,151

                      RFID, Reader, 13.56 MHz, 5 µA, 2.5V to 3.3V Supply, HVQFN-32

                      NXP MFRC52202HN1,151
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNXP
                      Manufacturer Part NoMFRC52202HN1,151
                      Newark Part No.71T7077
                      Product RangeMFRC522
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$1.130
                      10+$1.130
                      25+$1.130
                      50+$1.130
                      100+$1.130
                      250+$1.130
                      980+$1.130
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1.13
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNXP
                      Manufacturer Part NoMFRC52202HN1,151
                      Newark Part No.71T7077
                      Product RangeMFRC522
                      Technical Datasheet

                      Data Sheet

                      Frequency Min-
                      Frequency Max13.56MHz
                      RFID IC TypeReader
                      Programmable Memory-
                      Output Power-
                      Output Power (VA)-
                      RF IC Case StyleHVQFN
                      No. of Pins32Pins
                      Supply Voltage Min2.5V
                      Supply Voltage Max3.6V
                      Current Consumption5µA
                      Product RangeMFRC522
                      MSL-
                      SVHCNo SVHC (27-Jun-2024)

                      Alternatives for MFRC52202HN1,151

                      1 Product Found

                      Product Overview

                      The MFRC52202HN1,151 is a highly integrated Reader/Writer IC for contactless communication and supports ISO/IEC 14443 A/MIFARE mode. The internal transmitter is able to drive a reader/writer antenna designed to communicate with ISO/IEC 14443 A/MIFARE cards and transponders without additional active circuitry. The receiver module provides a robust and efficient implementation for demodulating and decoding signals from ISO/IEC 14443 A/MIFARE compatible cards and transponders. The digital module manages the complete ISO/IEC 14443 A framing and error detection (parity and CRC) functionality. The MFRC522 supports contactless communication and uses MIFARE higher transfer speeds up to 848kBd in both directions.

                      • Highly integrated analogue circuitry to demodulate and decode responses
                      • Buffered output drivers for connecting an antenna with the minimum number of external components
                      • Typical operating distance in read/write mode up to 50mm depending on the antenna size and tuning
                      • Supports MFIN/MFOUT
                      • Additional internal power supply to the smart card IC connected via MFIN/MFOUT
                      • FIFO buffer handles 64-byte send and receive

                      Applications

                      Communications & Networking, Signal Processing

                      Technical Specifications

                      Frequency Min

                      -

                      RFID IC Type

                      Reader

                      Output Power

                      -

                      RF IC Case Style

                      HVQFN

                      Supply Voltage Min

                      2.5V

                      Current Consumption

                      5µA

                      MSL

                      -

                      Frequency Max

                      13.56MHz

                      Programmable Memory

                      -

                      Output Power (VA)

                      -

                      No. of Pins

                      32Pins

                      Supply Voltage Max

                      3.6V

                      Product Range

                      MFRC522

                      SVHC

                      No SVHC (27-Jun-2024)

                      Technical Docs (2)

                      CAD CadSoft_EAGLE EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:5A992
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate