2. Semiconductors - ICs
                                                                                                  3. RF
                                                                                                  4. RFID
                                                                                                  Print Page

                                                                                                  PN5321A3HN/C106,51

                                                                                                  RFID, READ/WRITE, 27.12MHZ, HVQFN-40

                                                                                                  NXP
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  NXP PN5321A3HN/C106,51
                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part NoPN5321A3HN/C106,51
                                                                                                  Newark Part No.07AH4518
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  1,278 In Stock

                                                                                                  Need more?

                                                                                                  268 Delivery in 1-3 Business Days(US stock)
                                                                                                  1010 Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST Standard Shipping
                                                                                                  QuantityPrice
                                                                                                  1+$6.360
                                                                                                  10+$6.360
                                                                                                  25+$6.360
                                                                                                  50+$6.360
                                                                                                  100+$6.360
                                                                                                  Price for:Each (Supplied on Cut Tape)
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $6.36
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  NXP
                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part NoPN5321A3HN/C106,51
                                                                                                  Newark Part No.07AH4518
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Frequency Min6.78MHz
                                                                                                  Frequency Max27.12MHz
                                                                                                  RFID IC TypeRead, Write
                                                                                                  Programmable Memory40KB
                                                                                                  Output Power (VA)500mW
                                                                                                  Output Power500mW
                                                                                                  RF IC Case StyleHVQFN
                                                                                                  No. of Pins40Pins
                                                                                                  Supply Voltage Min2.7V
                                                                                                  Supply Voltage Max5.5V
                                                                                                  Current Consumption3mA
                                                                                                  Product Range-
                                                                                                  MSLMSL 2 - 1 year
                                                                                                  SVHCNo SVHC (27-Jun-2024)

                                                                                                  Product Overview

                                                                                                  PN5321A3HN/C106,51 is a near field communication (NFC) controller. The PN532 is a highly integrated transceiver module for contactless communication at 13.56MHz based on the 80C51 microcontroller core. It supports 6 different operating modes ISO/IEC 14443A/MIFARE reader/writer, FeliCa reader/writer, ISO/IEC 14443A/MIFARE Card MIFARE Classic 1K or MIFARE Classic 4K card emulation mode, FeliCa Card emulation, ISO/IEC 18092, ECMA 340 Peer-to-Peer. The PN532 implements a demodulator and decoder for signals from ISO/IEC 14443A/MIFARE compatible cards and transponders. The PN532 handles the complete ISO/IEC 14443A framing and error detection (Parity & CRC). Application includes mobile and portable devices, and consumer applications.

                                                                                                  • Highly integrated demodulator and decoder
                                                                                                  • Buffered output drivers to connect an antenna with minimum number of external components
                                                                                                  • Integrated RF level detector, integrated data mode detector
                                                                                                  • Supports ISO/IEC 14443A/MIFARE, supports ISO/IEC 14443B (reader/writer mode only)
                                                                                                  • Integrated RF interface for NFCIP-1 up to 424Kbit/s
                                                                                                  • Possibility to communicate on the RF interface above 424Kbit/s using external analog components
                                                                                                  • SPI interface, I²C interface, high-speed UART
                                                                                                  • Dedicated host interrupts, low power modes
                                                                                                  • HVQFN40 package, ambient temperature range from -30 to +85°C

                                                                                                  Technical Specifications

                                                                                                  Frequency Min

                                                                                                  6.78MHz

                                                                                                  RFID IC Type

                                                                                                  Read, Write

                                                                                                  Output Power (VA)

                                                                                                  500mW

                                                                                                  RF IC Case Style

                                                                                                  HVQFN

                                                                                                  Supply Voltage Min

                                                                                                  2.7V

                                                                                                  Current Consumption

                                                                                                  3mA

                                                                                                  MSL

                                                                                                  MSL 2 - 1 year

                                                                                                  Frequency Max

                                                                                                  27.12MHz

                                                                                                  Programmable Memory

                                                                                                  40KB

                                                                                                  Output Power

                                                                                                  500mW

                                                                                                  No. of Pins

                                                                                                  40Pins

                                                                                                  Supply Voltage Max

                                                                                                  5.5V

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2024)

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Product Change Notice EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A992
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (27-Jun-2024)
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
                                                                                                  ESG