ARM Cortex-M33F SoCs / MPSoCs / RFSoCs:
30 Products FoundFind a huge range of ARM Cortex-M33F SoCs / MPSoCs / RFSoCs at Newark Electronics Mexico. We stock a wide range of SoCs / MPSoCs / RFSoCs, such as ARM Cortex-M4F, ARM Cortex-M33F, ARM Cortex-M4 & ARM Cortex-M33 SoCs / MPSoCs / RFSoCs from the worlds top manufacturers including: Silicon Labs & Renesas
View
Buyer
Engineer
Manufacturer
Product Range
CPU Speed
Device Core
Core Architecture
Data Bus Width
Program Memory Size
Operating Frequency Max
MPU Case Style
RAM Memory Size
No. of Pins
MPU Family
MPU Series
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
ADC Channels
MCU Applications
Supply Voltage Min
ADC Resolution
Supply Voltage Max
MCU Family
MCU Series
Operating Temperature Min
Operating Temperature Max
IC Mounting
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $5.110 10+ $4.390 25+ $4.300 50+ $4.190 100+ $4.100 More Pricing... | Min: 1 / Mult: 1 | - | 80MHz | ARM Cortex-M33F | ARM Cortex-M33 | 32bit | - | 512KB | 80MHz | QFN | 64KB | 32Pins | EFR32 | EFR32xG21 | QFN | 20I/O's | QFN | I2C, I2S, SMBus, SPI, UART | I2C, I2S, SMBus, SPI, UART | - | Bluetooth, Thread, Zigbee | 1.71V | - | 3.8V | EFR32 | EFR32MG | - | - | - | |||||
Each | 1+ $3.070 10+ $2.650 25+ $2.510 50+ $2.410 100+ $2.300 More Pricing... | Min: 1 / Mult: 1 | - | 76.8MHz | ARM Cortex-M33F | ARM Cortex-M33 | 32bit | - | 512KB | 76.8MHz | QFN | 32KB | 32Pins | EFR32 | EFR32xG22 | QFN | 18I/O's | QFN | EUART, I2C, PDM, USART | EUART, I2C, PDM, USART | - | Bluetooth Low Energy | 1.71V | - | 3.8V | EFR32 | EFR32BG | - | - | - | |||||
RENESAS | Each (Supplied on Cut Tape) Cut Tape | 1+ $11.060 10+ $9.170 25+ $8.550 50+ $8.170 100+ $7.780 More Pricing... | Min: 1 / Mult: 1 | DA1469x Series | 96MHz | ARM Cortex-M33F | ARM Cortex-M33F | 32bit | 32 bit | 512KB | 96MHz | VFBGA | - | 100Pins | - | DA1469x | VFBGA | 55I/O's | VFBGA | I2C, QSPI, SPI, UART, USB | I2C, QSPI, SPI, UART, USB | 16Channels | Bluetooth Low Energy | 2.4V | 10Bit, 14Bit | 4.75V | - | DA1469x | -40°C | 85°C | Surface Mount | ||||
RENESAS | Each (Supplied on Cut Tape) Cut Tape | 1+ $11.350 10+ $9.410 25+ $8.770 50+ $8.390 100+ $8.000 More Pricing... | Min: 1 / Mult: 1 | DA1469x Series | 96MHz | ARM Cortex-M33F | ARM Cortex-M33F | 32bit | 32 bit | 512KB | 96MHz | VFBGA | - | 100Pins | - | DA1469x | VFBGA | 55I/O's | VFBGA | I2C, QSPI, SPI, UART, USB | I2C, QSPI, SPI, UART, USB | 16Channels | Bluetooth Low Energy | 2.4V | 10Bit, 14Bit | 4.75V | - | DA1469x | -40°C | 85°C | Surface Mount | ||||
Each | 1+ $3.740 | Min: 1 / Mult: 1 | - | 80MHz | ARM Cortex-M33F | ARM Cortex-M33 | 32bit | - | 768KB | 80MHz | QFN | 64KB | 32Pins | EFR32 | EFR32xG21 | QFN | 20I/O's | QFN | I2C, I2S, SMBus, SPI, UART | I2C, I2S, SMBus, SPI, UART | - | Bluetooth | 1.71V | - | 3.8V | EFR32 | EFR32BG | - | - | - | |||||
Each | 1+ $2.330 10+ $1.950 100+ $1.670 980+ $1.480 1470+ $1.300 More Pricing... | Min: 1 / Mult: 1 | - | 38.4MHz | ARM Cortex-M33F | ARM Cortex-M33 | 32bit | - | 352KB | 38.4MHz | QFN | 32KB | 32Pins | EFR32 | EFR32xG22 | QFN | 18I/O's | QFN | EUART, I2C, I2S, PDM, SMBus, SPI, UART | EUART, I2C, I2S, PDM, SMBus, SPI, UART | - | Bluetooth | 1.71V | - | 3.8V | EFR32 | EFR32BG | - | - | - | |||||
Each | 1+ $4.550 10+ $3.980 25+ $3.770 50+ $3.600 100+ $3.450 | Min: 1 / Mult: 1 | - | 80MHz | ARM Cortex-M33F | ARM Cortex-M33 | 32bit | - | 1MB | 80MHz | QFN | 96KB | 32Pins | EFR32 | EFR32xG21 | QFN | 20I/O's | QFN | I2C, I2S, SMBus, SPI, UART | I2C, I2S, SMBus, SPI, UART | - | Bluetooth | 1.71V | - | 3.8V | EFR32 | EFR32BG | - | - | - | |||||
Each | 1+ $2.990 | Min: 1 / Mult: 1 | - | 80MHz | ARM Cortex-M33F | ARM Cortex-M33 | 32bit | - | 768KB | 80MHz | QFN | 64KB | 32Pins | EFR32 | EFR32xG21 | QFN | 20I/O's | QFN | I2C, I2S, SMBus, SPI, UART | I2C, I2S, SMBus, SPI, UART | - | Bluetooth | 1.71V | - | 3.8V | EFR32 | EFR32BG | - | - | - | |||||
Each | 1+ $3.170 10+ $2.740 25+ $2.590 50+ $2.500 100+ $2.410 More Pricing... | Min: 1 / Mult: 1 | - | 38.4MHz | ARM Cortex-M33F | ARM Cortex-M33 | 32bit | - | 512KB | 38.4MHz | QFN | 32KB | 32Pins | EFR32 | EFR32xG22 | QFN | 18I/O's | QFN | EUART, I2C, PDM, USART | EUART, I2C, PDM, USART | - | Wireless Microcontroller | 1.71V | - | 3.8V | EFR32 | EFR32FG | - | - | - | |||||
Each | 1+ $3.920 10+ $3.390 25+ $3.190 50+ $3.090 100+ $2.980 More Pricing... | Min: 1 / Mult: 1 | - | 80MHz | ARM Cortex-M33F | ARM Cortex-M33 | 32bit | - | 512KB | 80MHz | QFN | 64KB | 32Pins | EFR32 | EFR32xG21 | QFN | 20I/O's | QFN | I2C, I2S, SMBus, SPI, UART | I2C, I2S, SMBus, SPI, UART | - | Bluetooth | 1.71V | - | 3.8V | EFR32 | EFR32BG | - | - | - | |||||
Each | 1+ $2.340 10+ $2.020 100+ $1.750 500+ $1.660 1120+ $1.580 More Pricing... | Min: 1 / Mult: 1 | - | 76.8MHz | ARM Cortex-M33F | ARM Cortex-M33 | 32bit | - | 352KB | 76.8MHz | TQFN | 32KB | 32Pins | EFR32 | EFR32xG22 | TQFN | 18I/O's | TQFN | EUART, I2C, I2S, PDM, SMBus, SPI, UART | EUART, I2C, I2S, PDM, SMBus, SPI, UART | - | Bluetooth | 1.71V | - | 3.8V | EFR32 | EFR32BG | - | - | - | |||||
Each | 1+ $3.070 10+ $2.650 25+ $2.510 50+ $2.410 100+ $2.300 More Pricing... | Min: 1 / Mult: 1 | - | 76.8MHz | ARM Cortex-M33F | ARM Cortex-M33 | 32bit | - | 512KB | 76.8MHz | TQFN | 32KB | 32Pins | EFR32 | EFR32xG22 | TQFN | 18I/O's | TQFN | EUART, I2C, PDM, USART | EUART, I2C, PDM, USART | - | Bluetooth Low Energy | 1.71V | - | 3.8V | EFR32 | EFR32BG | - | - | - | |||||
Each | 1+ $5.340 10+ $4.740 25+ $4.490 | Min: 1 / Mult: 1 | - | 80MHz | ARM Cortex-M33F | ARM Cortex-M33 | 32bit | - | 768KB | 80MHz | QFN | 64KB | 32Pins | EFR32 | EFR32xG21 | QFN | 20I/O's | QFN | I2C, I2S, SMBus, SPI, UART | I2C, I2S, SMBus, SPI, UART | - | Bluetooth, Thread, Zigbee | 1.71V | - | 3.8V | EFR32 | EFR32MG | - | - | - | |||||
Each | 1+ $6.830 10+ $5.920 25+ $5.400 50+ $5.200 100+ $5.000 More Pricing... | Min: 1 / Mult: 1 | - | 80MHz | ARM Cortex-M33F | ARM Cortex-M33 | 32bit | - | 1MB | 80MHz | QFN | 96KB | 32Pins | EFR32 | EFR32xG21 | QFN | 20I/O's | QFN | I2C, I2S, SMBus, SPI, UART | I2C, I2S, SMBus, SPI, UART | - | Bluetooth, Thread, Zigbee | 1.71V | - | 3.8V | EFR32 | EFR32MG | - | - | - | |||||
Each | 1+ $9.570 10+ $8.770 25+ $7.980 50+ $7.570 100+ $7.180 More Pricing... | Min: 1 / Mult: 1 | - | 80MHz | ARM Cortex-M33F | ARM Cortex-M33 | 32bit | - | 1MB | 80MHz | QFN | 96KB | 32Pins | EFR32 | EFR32xG21 | QFN | 20I/O's | QFN | I2C, I2S, SPI, UART, USART | I2C, I2S, SPI, UART, USART | - | Bluetooth, Thread, Zigbee | 1.71V | - | 3.8V | EFR32 | EFR32MG | - | - | - | |||||
Each | 1+ $5.000 10+ $4.330 25+ $4.090 50+ $3.950 100+ $3.820 More Pricing... | Min: 1 / Mult: 1 | - | 80MHz | ARM Cortex-M33F | ARM Cortex-M33 | 32bit | - | 512KB | 80MHz | QFN | 64KB | 32Pins | EFR32 | EFR32xG21 | QFN | 20I/O's | QFN | I2C, I2S, SMBus, SPI, UART | I2C, I2S, SMBus, SPI, UART | - | Bluetooth | 1.71V | - | 3.8V | EFR32 | EFR32BG | - | - | - | |||||
02AH4377 RoHS | RENESAS | Each (Supplied on Cut Tape) Cut Tape | 1+ $7.070 10+ $6.350 25+ $6.020 50+ $5.410 100+ $4.960 More Pricing... | Min: 1 / Mult: 1 | DA1469x Series | 96MHz | ARM Cortex-M33F | ARM Cortex-M33F | 32bit | - | 512KB | 96MHz | VFBGA | - | 86Pins | - | DA1469x | VFBGA | 55I/O's | VFBGA | I2C, QSPI, SPI, UART, USB | I2C, QSPI, SPI, UART, USB | - | Bluetooth Low Energy | 2.4V | - | 4.75V | - | DA1469x | - | - | - | |||
Each | 1+ $6.050 10+ $5.400 25+ $4.860 50+ $4.640 100+ $4.420 More Pricing... | Min: 1 / Mult: 1 | - | 80MHz | ARM Cortex-M33F | ARM Cortex-M33 | 32bit | - | 1MB | 80MHz | QFN | 96KB | 32Pins | EFR32 | EFR32xG21 | QFN | 20I/O's | QFN | I2C, I2S, SPI, UART, USART | I2C, I2S, SPI, UART, USART | - | Bluetooth Low Energy | 1.71V | - | 3.8V | EFR32 | EFR32BG | - | - | - | |||||
Each | 1+ $5.660 10+ $4.910 25+ $4.650 50+ $4.470 100+ $4.290 More Pricing... | Min: 1 / Mult: 1 | - | 80MHz | ARM Cortex-M33F | ARM Cortex-M33 | 32bit | - | 768KB | 80MHz | QFN | 64KB | 32Pins | EFR32 | EFR32xG21 | QFN | 20I/O's | QFN | I2C, I2S, SMBus, SPI, UART | I2C, I2S, SMBus, SPI, UART | - | Bluetooth, Thread, Zigbee | 1.71V | - | 3.8V | EFR32 | EFR32MG | - | - | - | |||||
Each | 1+ $5.170 10+ $4.480 25+ $4.230 50+ $4.060 100+ $3.900 More Pricing... | Min: 1 / Mult: 1 | - | 80MHz | ARM Cortex-M33F | ARM Cortex-M33 | 32bit | - | 512KB | 80MHz | QFN | 64KB | 32Pins | EFR32 | EFR32xG21 | QFN | 20I/O's | QFN | I2C, I2S, SMBus, SPI, UART | I2C, I2S, SMBus, SPI, UART | - | Bluetooth, Thread, Zigbee | 1.71V | - | 3.8V | EFR32 | EFR32MG | - | - | - | |||||
Each | 1+ $3.070 10+ $2.650 25+ $2.510 50+ $2.410 100+ $2.300 More Pricing... | Min: 1 / Mult: 1 | - | 76.8MHz | ARM Cortex-M33F | ARM Cortex-M33 | 32bit | - | 512KB | 76.8MHz | QFN | 32KB | 40Pins | EFR32 | EFR32xG22 | QFN | 26I/O's | QFN | EUART, I2C, I2S, PDM, SMBus, SPI, UART | EUART, I2C, I2S, PDM, SMBus, SPI, UART | - | Bluetooth | 1.71V | - | 3.8V | EFR32 | EFR32BG | - | - | - | |||||
Each | 1+ $5.680 10+ $5.080 25+ $4.810 | Min: 1 / Mult: 1 | - | 80MHz | ARM Cortex-M33F | ARM Cortex-M33 | 32bit | - | 1MB | 80MHz | QFN | 96KB | 32Pins | EFR32 | EFR32xG21 | QFN | 20I/O's | QFN | I2C, I2S, SPI, UART, USART | I2C, I2S, SPI, UART, USART | - | Bluetooth, Thread, Zigbee | 1.71V | - | 3.8V | EFR32 | EFR32MG | - | - | - | |||||
Each | 1+ $5.130 10+ $4.710 25+ $4.280 50+ $4.060 100+ $3.850 More Pricing... | Min: 1 / Mult: 1 | - | 80MHz | ARM Cortex-M33F | ARM Cortex-M33 | 32bit | - | 1MB | 80MHz | QFN | 96KB | 32Pins | EFR32 | EFR32xG21 | QFN | 20I/O's | QFN | I2C, I2S, SPI, UART, USART | I2C, I2S, SPI, UART, USART | - | Bluetooth Low Energy | 1.71V | - | 3.8V | EFR32 | EFR32BG | - | - | - | |||||
Each | 1+ $7.250 10+ $6.290 25+ $5.950 50+ $5.730 100+ $5.490 More Pricing... | Min: 1 / Mult: 1 | - | 80MHz | ARM Cortex-M33F | ARM Cortex-M33 | 32bit | - | 1MB | 80MHz | QFN | 96KB | 32Pins | EFR32 | EFR32xG21 | QFN | 20I/O's | QFN | I2C, I2S, SMBus, SPI, UART | I2C, I2S, SMBus, SPI, UART | - | Bluetooth, Thread, Zigbee | 1.71V | - | 3.8V | EFR32 | EFR32MG | - | - | - | |||||
Each | 1+ $2.630 10+ $2.270 100+ $1.980 980+ $1.800 1470+ $1.720 More Pricing... | Min: 1 / Mult: 1 | - | 76.8MHz | ARM Cortex-M33F | ARM Cortex-M33 | 32bit | - | 352KB | 76.8MHz | QFN | 32KB | 32Pins | EFR32 | EFR32xG22 | QFN | 18I/O's | QFN | EUART, I2C, I2S, PDM, SMBus, SPI, UART | EUART, I2C, I2S, PDM, SMBus, SPI, UART | - | Bluetooth | 1.71V | - | 3.8V | EFR32 | EFR32BG | - | - | - |