Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SILICON LABS |
|---|---|
| Manufacturer Part No | EFR32BG22C112F352GM32-CCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 15AJ2189 |
| Your Part Number | |
| Technical Datasheet |
67 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.650 |
| 10+ | $2.060 |
| 100+ | $1.690 |
| 500+ | $1.540 |
| 1000+ | $1.470 |
| 2500+ | $1.440 |
| 10000+ | $1.400 |
Price for:Each
Minimum: 1
Multiple: 1
$2.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SILICON LABS |
|---|---|
| Manufacturer Part No | EFR32BG22C112F352GM32-CCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 15AJ2189 |
| Technical Datasheet | |
| Product Range | - |
| Device Core | ARM Cortex-M33F |
| CPU Speed | 38.4MHz |
| Core Architecture | ARM Cortex-M33 |
| Data Bus Width | 32bit |
| Operating Frequency Max | 38.4MHz |
| MPU Case Style | QFN |
| Program Memory Size | 352KB |
| No. of Pins | 32Pins |
| RAM Memory Size | 32KB |
| MPU Family | EFR32 |
| IC Case / Package | QFN |
| MPU Series | EFR32xG22 |
| No. of I/O's | 18I/O's |
| MCU Case Style | QFN |
| Interfaces | EUART, I2C, I2S, PDM, SMBus, SPI, UART |
| Embedded Interface Type | EUART, I2C, I2S, PDM, SMBus, SPI, UART |
| MCU Applications | Bluetooth |
| Supply Voltage Min | 1.71V |
| Supply Voltage Max | 3.8V |
| MCU Family | EFR32 |
| MCU Series | EFR32BG |
| Qualification | - |
| MSL | MSL 2 - 1 year |
| SVHC | To Be Advised |
Technical Specifications
| Product Range | - |
|---|---|
| CPU Speed | 38.4MHz |
| Data Bus Width | 32bit |
| MPU Case Style | QFN |
| No. of Pins | 32Pins |
| MPU Family | EFR32 |
| MPU Series | EFR32xG22 |
| MCU Case Style | QFN |
| Embedded Interface Type | EUART, I2C, I2S, PDM, SMBus, SPI, UART |
| Supply Voltage Min | 1.71V |
| MCU Family | EFR32 |
| Qualification | - |
| SVHC | To Be Advised |
| Device Core | ARM Cortex-M33F |
|---|---|
| Core Architecture | ARM Cortex-M33 |
| Operating Frequency Max | 38.4MHz |
| Program Memory Size | 352KB |
| RAM Memory Size | 32KB |
| IC Case / Package | QFN |
| No. of I/O's | 18I/O's |
| Interfaces | EUART, I2C, I2S, PDM, SMBus, SPI, UART |
| MCU Applications | Bluetooth |
| Supply Voltage Max | 3.8V |
| MCU Series | EFR32BG |
| MSL | MSL 2 - 1 year |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |