2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Flow Sensors
                                                                                                  5. Flow Controllers
                                                                                                  Print Page

                                                                                                  FMA-2611A

                                                                                                  Flow Controller, LCD, 250l/min, 145 psi, 1/2"

                                                                                                  OMEGA
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  OMEGA FMA-2611A
                                                                                                  ManufacturerOMEGA
                                                                                                  Manufacturer Part NoFMA-2611A
                                                                                                  Newark Part No.63AH3016
                                                                                                  Product RangeFMA-2600A Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                  QuantityPrice
                                                                                                  1+$4,155.140
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $4,155.14
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  OMEGA
                                                                                                  ManufacturerOMEGA
                                                                                                  Manufacturer Part NoFMA-2611A
                                                                                                  Newark Part No.63AH3016
                                                                                                  Product RangeFMA-2600A Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Display TypeLCD
                                                                                                  Flow Range250l/min
                                                                                                  Operating Pressure Max145psi
                                                                                                  Process Temperature Max-
                                                                                                  Output Interface-
                                                                                                  Process Connection Size1/2"
                                                                                                  Process Connection TypeNPT Female
                                                                                                  Media TypeGas
                                                                                                  Operating Temperature Min-10°C
                                                                                                  Operating Temperature Max50°C
                                                                                                  Product RangeFMA-2600A Series
                                                                                                  SVHCNo SVHC (17-Jan-2022)

                                                                                                  Product Overview

                                                                                                  FMA-2611A is a FMA-2600A series mass and volumetric flow controller. It uses the principle of differential pressure within a laminar flow field to determine and control mass flow rate. A laminar flow element (LFE) inside the meter forces the gas into laminar (streamlined) flow. Inside this region, the poiseuille equation dictates that the volumetric flow rate be linearly related to the pressure drop. A differential pressure sensor is used to measure the pressure drop along a fixed distance of the LFE. This, along with the viscosity of the gas, is used to accurately determine the volumetric flow rate. Separate absolute temperature and pressure sensor is incorporated and correct the volumetric flow rate to a set of standard conditions. This standardized flow rate is commonly called the mass flow rate and is reported in units such as standard cubic feet per minute (SCFM) or standard liters per minute (SLM).

                                                                                                  • 1/2 FNPT connection, 250 SLM maximum flow
                                                                                                  • 130+ gas calibrations including pure and mixed gases
                                                                                                  • Pressure, temperature, and volumetric and mass flow simultaneously displayed
                                                                                                  • Easy-to-use pushbutton interface, NIST traceability standard
                                                                                                  • Full scale ranges from 0.5 SCCM to 3000 SLM, 2.4% FS excess flow rate
                                                                                                  • Response time of 50 to 100ms typical, 0 to 100% RH, non-condensing humidity range
                                                                                                  • Turndown ratio of 200:1, position insensitive, 100ms control response time
                                                                                                  • RS232 standard, ±0.8% reading accuracy, ±0.2% FS repeatability
                                                                                                  • Custom live gas blend programming
                                                                                                  • Operating temperature range from -10°C to 50°C

                                                                                                  Technical Specifications

                                                                                                  Display Type

                                                                                                  LCD

                                                                                                  Operating Pressure Max

                                                                                                  145psi

                                                                                                  Output Interface

                                                                                                  -

                                                                                                  Process Connection Type

                                                                                                  NPT Female

                                                                                                  Operating Temperature Min

                                                                                                  -10°C

                                                                                                  Product Range

                                                                                                  FMA-2600A Series

                                                                                                  Flow Range

                                                                                                  250l/min

                                                                                                  Process Temperature Max

                                                                                                  -

                                                                                                  Process Connection Size

                                                                                                  1/2"

                                                                                                  Media Type

                                                                                                  Gas

                                                                                                  Operating Temperature Max

                                                                                                  50°C

                                                                                                  SVHC

                                                                                                  No SVHC (17-Jan-2022)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (17-Jan-2022)
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
                                                                                                  Corporate Responsibility