2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Flow Sensors
                                                                                                  5. Flow Controllers
                                                                                                  Print Page

                                                                                                  SFC5500-200SLM

                                                                                                  FLOW CONTROLLER, 145 PSI, DIGITAL, RS485 ROHS COMPLIANT: YES

                                                                                                  SENSIRION
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  SENSIRION SFC5500-200SLM
                                                                                                  ManufacturerSENSIRION
                                                                                                  Manufacturer Part NoSFC5500-200SLM
                                                                                                  Newark Part No.74AJ1941
                                                                                                  Product RangeCMOSens SFC5500 Series
                                                                                                  4 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$1,927.700
                                                                                                  5+$1,927.630
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $1,927.70
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  SENSIRION
                                                                                                  ManufacturerSENSIRION
                                                                                                  Manufacturer Part NoSFC5500-200SLM
                                                                                                  Newark Part No.74AJ1941
                                                                                                  Product RangeCMOSens SFC5500 Series
                                                                                                  Flow Rate Min0.2l/min
                                                                                                  Display Type-
                                                                                                  Flow Range0.2sl/min to 200sl/min
                                                                                                  Flow Rate Max200l/min
                                                                                                  Operating Pressure Max145psi
                                                                                                  Process Temperature Max-
                                                                                                  Output InterfaceRS485
                                                                                                  Process Connection Size-
                                                                                                  Port StyleG1/4
                                                                                                  Accuracy0.8%
                                                                                                  Process Connection Type-
                                                                                                  Media TypeGas
                                                                                                  Sensor Output TypeDigital
                                                                                                  Operating Temperature Min0°C
                                                                                                  Operating Temperature Max50°C
                                                                                                  Product RangeCMOSens SFC5500 Series
                                                                                                  SVHCNo SVHC (12-Jan-2017)
                                                                                                  Pressure Max7bar
                                                                                                  Supply Voltage DC Max26.4V
                                                                                                  Supply Voltage DC Min14V

                                                                                                  Technical Specifications

                                                                                                  Flow Rate Min

                                                                                                  0.2l/min

                                                                                                  Flow Range

                                                                                                  0.2sl/min to 200sl/min

                                                                                                  Operating Pressure Max

                                                                                                  145psi

                                                                                                  Output Interface

                                                                                                  RS485

                                                                                                  Port Style

                                                                                                  G1/4

                                                                                                  Process Connection Type

                                                                                                  -

                                                                                                  Sensor Output Type

                                                                                                  Digital

                                                                                                  Operating Temperature Max

                                                                                                  50°C

                                                                                                  SVHC

                                                                                                  No SVHC (12-Jan-2017)

                                                                                                  Supply Voltage DC Max

                                                                                                  26.4V

                                                                                                  Display Type

                                                                                                  -

                                                                                                  Flow Rate Max

                                                                                                  200l/min

                                                                                                  Process Temperature Max

                                                                                                  -

                                                                                                  Process Connection Size

                                                                                                  -

                                                                                                  Accuracy

                                                                                                  0.8%

                                                                                                  Media Type

                                                                                                  Gas

                                                                                                  Operating Temperature Min

                                                                                                  0°C

                                                                                                  Product Range

                                                                                                  CMOSens SFC5500 Series

                                                                                                  Pressure Max

                                                                                                  7bar

                                                                                                  Supply Voltage DC Min

                                                                                                  14V

                                                                                                  Associated Products

                                                                                                  3 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (12-Jan-2017)
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
                                                                                                  ESG