Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSIRION
Manufacturer Part NoSFC5500-200SLM
Newark Part No.74AJ1941
Product RangeCMOSens SFC5500 Series
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,927.700 |
| 5+ | $1,927.630 |
Price for:Each
Minimum: 1
Multiple: 1
$1,927.70
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSIRION
Manufacturer Part NoSFC5500-200SLM
Newark Part No.74AJ1941
Product RangeCMOSens SFC5500 Series
Flow Rate Min0.2l/min
Display Type-
Flow Range0.2sl/min to 200sl/min
Flow Rate Max200l/min
Operating Pressure Max145psi
Process Temperature Max-
Output InterfaceRS485
Process Connection Size-
Port StyleG1/4
Accuracy0.8%
Process Connection Type-
Media TypeGas
Sensor Output TypeDigital
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeCMOSens SFC5500 Series
SVHCNo SVHC (12-Jan-2017)
Pressure Max7bar
Supply Voltage DC Max26.4V
Supply Voltage DC Min14V
Technical Specifications
Flow Rate Min
0.2l/min
Flow Range
0.2sl/min to 200sl/min
Operating Pressure Max
145psi
Output Interface
RS485
Port Style
G1/4
Process Connection Type
-
Sensor Output Type
Digital
Operating Temperature Max
50°C
SVHC
No SVHC (12-Jan-2017)
Supply Voltage DC Max
26.4V
Display Type
-
Flow Rate Max
200l/min
Process Temperature Max
-
Process Connection Size
-
Accuracy
0.8%
Media Type
Gas
Operating Temperature Min
0°C
Product Range
CMOSens SFC5500 Series
Pressure Max
7bar
Supply Voltage DC Min
14V
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate