2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Flow Sensors
                                                                                                  5. Flow Switches
                                                                                                  Print Page

                                                                                                  FS-10

                                                                                                  Flow Switch, FS Series, 0 ml/min to 500 ml/min, 15 mm Port Size, 10 bar, SPST-NO, 300 Vac, 1 A

                                                                                                  Date/Lot Code

                                                                                                  TE CONNECTIVITY
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  TE CONNECTIVITY FS-10
                                                                                                  ManufacturerTE CONNECTIVITY
                                                                                                  Manufacturer Part NoFS-10
                                                                                                  Newark Part No.94M7371
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  484 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$44.430
                                                                                                  5+$39.820
                                                                                                  10+$37.540
                                                                                                  25+$36.150
                                                                                                  50+$33.120
                                                                                                  100+$31.590
                                                                                                  250+$29.560
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $44.43
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  TE CONNECTIVITY
                                                                                                  ManufacturerTE CONNECTIVITY
                                                                                                  Manufacturer Part NoFS-10
                                                                                                  Newark Part No.94M7371
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Flow Switch TypeSPST
                                                                                                  Flow Rate Min-
                                                                                                  Flow Rate Max0.5l/min
                                                                                                  Operating Pressure Min-
                                                                                                  Operating Pressure Max10bar
                                                                                                  Supply Voltage Min-
                                                                                                  Supply Voltage Max-
                                                                                                  Contact Rating1A
                                                                                                  Switching Voltage AC Max-
                                                                                                  Switching Voltage DC Max300V
                                                                                                  Media TypeWater
                                                                                                  Process Connection Size15mm
                                                                                                  Process Connection Type-
                                                                                                  Pipe Size15mm
                                                                                                  Housing MaterialCopper
                                                                                                  Operating Temperature Min-
                                                                                                  Operating Temperature Max85°C
                                                                                                  Product Range-
                                                                                                  Qualification-
                                                                                                  SVHCDibutyl phthalate (DBP) (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  FS-10 is a FS series vertical flow switch in 15mm copper pipe. Operates from a small head of water. Suitable for water and air flow switching/hot and cold portable water. Typical application includes mains water control, power shower, central heating systems, leak detection, cooling systems.

                                                                                                  • Minimal pressure drop, vertical mount /-15°, 10bar operating pressure
                                                                                                  • Meets UL 94-HB flammability rating, easy installation
                                                                                                  • Copper material, flow switch 15mm pipe size fitting, reed switch reliability
                                                                                                  • Form A -SPST contact form, 15W max watt
                                                                                                  • 300VDC maximum switching, 1A maximum switching current
                                                                                                  • 2 x 16/0.2mm PVC insulated 1m long cable type
                                                                                                  • Black/black cable color, water medium/liquid
                                                                                                  • 0.5litres/min flow rate, 10BAR operating pressure
                                                                                                  • Operating temperature is 85°C

                                                                                                  Technical Specifications

                                                                                                  Flow Switch Type

                                                                                                  SPST

                                                                                                  Flow Rate Max

                                                                                                  0.5l/min

                                                                                                  Operating Pressure Max

                                                                                                  10bar

                                                                                                  Supply Voltage Max

                                                                                                  -

                                                                                                  Switching Voltage AC Max

                                                                                                  -

                                                                                                  Media Type

                                                                                                  Water

                                                                                                  Process Connection Type

                                                                                                  -

                                                                                                  Housing Material

                                                                                                  Copper

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  Qualification

                                                                                                  -

                                                                                                  Flow Rate Min

                                                                                                  -

                                                                                                  Operating Pressure Min

                                                                                                  -

                                                                                                  Supply Voltage Min

                                                                                                  -

                                                                                                  Contact Rating

                                                                                                  1A

                                                                                                  Switching Voltage DC Max

                                                                                                  300V

                                                                                                  Process Connection Size

                                                                                                  15mm

                                                                                                  Pipe Size

                                                                                                  15mm

                                                                                                  Operating Temperature Min

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  Dibutyl phthalate (DBP) (21-Jan-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:Dibutyl phthalate (DBP) (21-Jan-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability
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
                                                                                                  ESG