Print Page
Image is for illustrative purposes only. Please refer to product description.
484 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $44.430 |
| 5+ | $39.820 |
| 10+ | $37.540 |
| 25+ | $36.150 |
| 50+ | $33.120 |
| 100+ | $31.590 |
| 250+ | $29.560 |
Price for:Each
Minimum: 1
Multiple: 1
$44.43
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoFS-10
Newark Part No.94M7371
Technical Datasheet
Flow Switch TypeSPST
Flow Rate Min-
Flow Rate Max0.5l/min
Operating Pressure Min-
Operating Pressure Max10bar
Supply Voltage Min-
Supply Voltage Max-
Contact Rating1A
Switching Voltage AC Max-
Switching Voltage DC Max300V
Media TypeWater
Process Connection Size15mm
Process Connection Type-
Pipe Size15mm
Housing MaterialCopper
Operating Temperature Min-
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCDibutyl phthalate (DBP) (21-Jan-2025)
Product Overview
FS-10 is a FS series vertical flow switch in 15mm copper pipe. Operates from a small head of water. Suitable for water and air flow switching/hot and cold portable water. Typical application includes mains water control, power shower, central heating systems, leak detection, cooling systems.
- Minimal pressure drop, vertical mount /-15°, 10bar operating pressure
- Meets UL 94-HB flammability rating, easy installation
- Copper material, flow switch 15mm pipe size fitting, reed switch reliability
- Form A -SPST contact form, 15W max watt
- 300VDC maximum switching, 1A maximum switching current
- 2 x 16/0.2mm PVC insulated 1m long cable type
- Black/black cable color, water medium/liquid
- 0.5litres/min flow rate, 10BAR operating pressure
- Operating temperature is 85°C
Technical Specifications
Flow Switch Type
SPST
Flow Rate Max
0.5l/min
Operating Pressure Max
10bar
Supply Voltage Max
-
Switching Voltage AC Max
-
Media Type
Water
Process Connection Type
-
Housing Material
Copper
Operating Temperature Max
85°C
Qualification
-
Flow Rate Min
-
Operating Pressure Min
-
Supply Voltage Min
-
Contact Rating
1A
Switching Voltage DC Max
300V
Process Connection Size
15mm
Pipe Size
15mm
Operating Temperature Min
-
Product Range
-
SVHC
Dibutyl phthalate (DBP) (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Dibutyl phthalate (DBP) (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability