2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Gas & Particulate Matter Sensors
                                                                                                  5. Air Quality & Gas Sensors
                                                                                                  Print Page

                                                                                                  STCC4-D-R3

                                                                                                  Air Quality Sensor, Carbon Dioxide, 380-32000ppm, Thermal Conductivity Detection, Digital-I2C, LGA-8

                                                                                                  SENSIRION
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  SENSIRION STCC4-D-R3
                                                                                                  ManufacturerSENSIRION
                                                                                                  Manufacturer Part NoSTCC4-D-R3
                                                                                                  Newark Part No.44AM4945
                                                                                                  Product RangeSTCC4 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Deliveries start from 12/12/2025.

                                                                                                  Notify me when back in stock

                                                                                                  QuantityPrice
                                                                                                  1+$14.910
                                                                                                  10+$11.990
                                                                                                  25+$10.860
                                                                                                  50+$10.300
                                                                                                  100+$9.480
                                                                                                  250+$9.320
                                                                                                  Price for:Each (Supplied on Cut Tape)
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $14.91
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  SENSIRION
                                                                                                  ManufacturerSENSIRION
                                                                                                  Manufacturer Part NoSTCC4-D-R3
                                                                                                  Newark Part No.44AM4945
                                                                                                  Product RangeSTCC4 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Sensor Type / TechnologyAir Quality Sensor
                                                                                                  Media TypeCarbon Dioxide
                                                                                                  Output InterfaceDigital - I2C
                                                                                                  Measurement Range380ppm to 32000ppm
                                                                                                  Sampling MethodThermal Conductivity Detection (TCD)
                                                                                                  Supply Voltage Min2.7V
                                                                                                  Supply Voltage Max5.5V
                                                                                                  Sensor Case / PackageLGA
                                                                                                  No. of Pins8Pins
                                                                                                  Sensor MountingPCB Mount
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Product RangeSTCC4 Series
                                                                                                  SVHCNo SVHC (12-Jan-2017)

                                                                                                  Technical Specifications

                                                                                                  Sensor Type / Technology

                                                                                                  Air Quality Sensor

                                                                                                  Output Interface

                                                                                                  Digital - I2C

                                                                                                  Sampling Method

                                                                                                  Thermal Conductivity Detection (TCD)

                                                                                                  Supply Voltage Max

                                                                                                  5.5V

                                                                                                  No. of Pins

                                                                                                  8Pins

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  STCC4 Series

                                                                                                  Media Type

                                                                                                  Carbon Dioxide

                                                                                                  Measurement Range

                                                                                                  380ppm to 32000ppm

                                                                                                  Supply Voltage Min

                                                                                                  2.7V

                                                                                                  Sensor Case / Package

                                                                                                  LGA

                                                                                                  Sensor Mounting

                                                                                                  PCB Mount

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  SVHC

                                                                                                  No SVHC (12-Jan-2017)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (12-Jan-2017)
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
                                                                                                  ESG