Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSIRION
Manufacturer Part NoSTCC4-D-R3Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel44AM4945RL
Cut Tape44AM4945
Product RangeSTCC4 Series
Your Part Number
1,500 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $10.450 | $10.45 |
| Total Price | $10.45 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $10.450 |
| 50+ | $8.340 |
| 100+ | $8.070 |
| 250+ | $7.880 |
| 500+ | $7.670 |
| 1000+ | $7.530 |
| 2500+ | $7.370 |
| 5000+ | $7.220 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSIRION
Manufacturer Part NoSTCC4-D-R3Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel44AM4945RL
Cut Tape44AM4945
Product RangeSTCC4 Series
Technical Datasheet
Sensor Type / TechnologyAir Quality Sensor
Media TypeCarbon Dioxide
Output InterfaceDigital - I2C
Measurement Range380ppm to 32000ppm
Sampling MethodThermal Conductivity Detection (TCD)
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Sensor Case / PackageLGA
No. of Pins8Pins
Sensor MountingPCB Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeSTCC4 Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Sensor Type / Technology
Air Quality Sensor
Output Interface
Digital - I2C
Sampling Method
Thermal Conductivity Detection (TCD)
Supply Voltage Max
5.5V
No. of Pins
8Pins
Operating Temperature Min
-40°C
Product Range
STCC4 Series
Media Type
Carbon Dioxide
Measurement Range
380ppm to 32000ppm
Supply Voltage Min
2.7V
Sensor Case / Package
LGA
Sensor Mounting
PCB Mount
Operating Temperature Max
85°C
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
