2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Level Sensors
                                                                                                  5. Level Transmitters
                                                                                                  Print Page

                                                                                                  LVR542

                                                                                                  Float Switch, 316 Stainless Steel, 20mA, 200 psi, LVR500 Series

                                                                                                  OMEGA
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  OMEGA LVR542
                                                                                                  ManufacturerOMEGA
                                                                                                  Manufacturer Part NoLVR542
                                                                                                  Newark Part No.77AH0920
                                                                                                  Product RangeLVR500 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  3 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Available in quantity shown
                                                                                                  QuantityPrice
                                                                                                  1+$2,689.440
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $2,689.44
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  OMEGA
                                                                                                  ManufacturerOMEGA
                                                                                                  Manufacturer Part NoLVR542
                                                                                                  Newark Part No.77AH0920
                                                                                                  Product RangeLVR500 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Process Connection Type2" NPT Male
                                                                                                  Operating Pressure Max200psi
                                                                                                  Sensor Body MaterialStainless Steel
                                                                                                  Output Current20mA
                                                                                                  Accuracy± 0.25%
                                                                                                  Sensor Output Type4mA to 20mA
                                                                                                  Output Interface-
                                                                                                  Housing MaterialPP (Polypropylene)
                                                                                                  Supply Voltage Min10V
                                                                                                  Electrical Connection-
                                                                                                  Supply Voltage Max30V
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max60°C
                                                                                                  Product RangeLVR500 Series
                                                                                                  SVHCNo SVHC (17-Jan-2022)

                                                                                                  Product Overview

                                                                                                  • LVR500 series, float level transmitter with 4 to 20mA output
                                                                                                  • 42" range
                                                                                                  • Rugged 316 stainless steel float guide and process mounting plug
                                                                                                  • Polypropylene junction box rated NEMA 4X (IP65) with conduit port and terminal strip
                                                                                                  • Great for high pressure applications up to 200psi (13.8bar)
                                                                                                  • Use in applications with foam or turbulence
                                                                                                  • Loop powered output interfaces directly with PLC/SCADA or local display
                                                                                                  • 10 to 30VDC supply voltage
                                                                                                  • Single, 1⁄2NPT conduit entrance
                                                                                                  • 316 SS guide-float material

                                                                                                  Contents

                                                                                                  Transmitter, Operator’s manual.

                                                                                                  Technical Specifications

                                                                                                  Process Connection Type

                                                                                                  2" NPT Male

                                                                                                  Sensor Body Material

                                                                                                  Stainless Steel

                                                                                                  Accuracy

                                                                                                  ± 0.25%

                                                                                                  Output Interface

                                                                                                  -

                                                                                                  Supply Voltage Min

                                                                                                  10V

                                                                                                  Supply Voltage Max

                                                                                                  30V

                                                                                                  Operating Temperature Max

                                                                                                  60°C

                                                                                                  SVHC

                                                                                                  No SVHC (17-Jan-2022)

                                                                                                  Operating Pressure Max

                                                                                                  200psi

                                                                                                  Output Current

                                                                                                  20mA

                                                                                                  Sensor Output Type

                                                                                                  4mA to 20mA

                                                                                                  Housing Material

                                                                                                  PP (Polypropylene)

                                                                                                  Electrical Connection

                                                                                                  -

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  LVR500 Series

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:No
                                                                                                  RoHS Phthalates Compliant:No
                                                                                                  SVHC:No SVHC (17-Jan-2022)
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
                                                                                                  ESG