Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoLVR542Copy
Newark Part No.77AH0920
Product RangeLVR500 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $2,870.710 |
Price for:Each
Minimum: 1
Multiple: 1
$2,870.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoLVR542Copy
Newark Part No.77AH0920
Product RangeLVR500 Series
Technical Datasheet
Process Connection Type2" NPT Male
Sensor Body MaterialStainless Steel
Operating Pressure Max200psi
Output Current20mA
Accuracy± 0.25%
Sensor Output Type4mA to 20mA
Output Interface-
Housing MaterialPP (Polypropylene)
Supply Voltage Min10V
Electrical Connection-
Supply Voltage Max30V
Operating Temperature Min-40°C
Operating Temperature Max60°C
Product RangeLVR500 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
- LVR500 series, float level transmitter with 4 to 20mA output
- 42" range
- Rugged 316 stainless steel float guide and process mounting plug
- Polypropylene junction box rated NEMA 4X (IP65) with conduit port and terminal strip
- Great for high pressure applications up to 200psi (13.8bar)
- Use in applications with foam or turbulence
- Loop powered output interfaces directly with PLC/SCADA or local display
- 10 to 30VDC supply voltage
- Single, 1⁄2NPT conduit entrance
- 316 SS guide-float material
Contents
Transmitter, Operator’s manual.
Technical Specifications
Process Connection Type
2" NPT Male
Operating Pressure Max
200psi
Accuracy
± 0.25%
Output Interface
-
Supply Voltage Min
10V
Supply Voltage Max
30V
Operating Temperature Max
60°C
SVHC
No SVHC (17-Jan-2022)
Sensor Body Material
Stainless Steel
Output Current
20mA
Sensor Output Type
4mA to 20mA
Housing Material
PP (Polypropylene)
Electrical Connection
-
Operating Temperature Min
-40°C
Product Range
LVR500 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate