Rotary Encoders:
1,327 Products FoundFind a huge range of Rotary Encoders at Newark Electronics Mexico. We stock a large selection of Rotary Encoders, including new and most popular products from the world's top manufacturers including: Sick, Bourns, Broadcom, Sensata / Bei Sensors & Grayhill
View
Buyer
Engineer
Manufacturer
Sensing Method
Encoder Technology
Encoder Type
Encoder Resolution
Gap Width
No. of Detents
Sensor Output Type
Orientation
Sensor Case / Package
Sensor Mounting
Push Switch
Encoder Output
Encoder Mounting
Rotational Speed Max
Rotational Life Cycles
Product Range
No. of Channels
Sensor Housing
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $1,317.100 5+ $1,114.990 10+ $1,071.280 25+ $977.090 50+ $958.190 | Min: 1 / Mult: 1 | - | Mechanical | Absolute | 1024PPR | - | - | - | Horizontal | - | - | - | Binary | Flange Mount | - | 3600000000 | SFS/SFM60 Series | - | - | Hollow Shaft | - | 15mm | 7V | 12V | -30°C | 85°C | IP65 | IP65 | Cable | |||||
Each | 1+ $455.180 5+ $408.710 10+ $358.980 25+ $332.680 50+ $301.750 | Min: 1 / Mult: 1 | - | Mechanical | Incremental | 2000PPR | - | - | - | Horizontal | - | - | - | HTL/TTL | Flange Mount | 9000rpm | 3600000000 | DBS60 Series | 6Channels | - | Solid Shaft | 19mm | 10mm | 4.5V | 30V | -30°C | 100°C | IP65, IP67 | IP65, IP67 | Cable | |||||
19AM9893 RoHS | Each | 1+ $48.340 5+ $43.500 10+ $40.970 25+ $37.750 50+ $35.450 More Pricing... | Min: 1 / Mult: 1 | - | Magnetic | Incremental | 1000CPR | - | - | - | Straight | - | - | - | Digital | Screw Mount | - | - | AEAT-901B Series | 3Channels | - | Round Shaft | 8.5mm | 6mm | 4.5V | 5.5VDC | -40°C | 125°C | - | - | Wire Leaded | ||||
Each | 1+ $517.980 5+ $465.100 10+ $408.510 25+ $378.570 50+ $343.380 | Min: 1 / Mult: 1 | - | Mechanical | Incremental | 1024PPR | - | - | - | Horizontal | - | - | - | HTL/TTL | Flange Mount | - | 3600000000 | DBS60 Series | 6Channels | - | Hollow Shaft | - | 14mm | 4.5V | 30V | -30°C | 100°C | IP65 | IP65 | Cable | |||||
Each | 1+ $614.380 5+ $551.640 10+ $484.520 25+ $449.010 50+ $407.280 | Min: 1 / Mult: 1 | - | Mechanical | Incremental | 1024PPR | - | - | - | Horizontal | - | - | - | HTL/TTL | Flange Mount | - | 36000000000 | DFS60 Series | 6Channels | - | Hollow Shaft | - | 14mm | 10V | 32V | -40°C | 100°C | IP65 | IP65 | M12/8 Pin Connector | |||||
TT ELECTRONICS / BI TECHNOLOGIES | Each (Supplied on Cut Tape) Cut Tape | 1+ $3.310 10+ $2.780 25+ $2.740 50+ $2.690 100+ $2.640 More Pricing... | Min: 5 / Mult: 5 | - | Mechanical | Absolute | 12PPR | - | 12 Detents | - | Horizontal | - | - | Without Push Switch | - | Through Hole | - | 30000 | EN16AB Series | - | - | D Type Flatted End | 23mm | 16mm | - | 12V | -10°C | 70°C | IP51 | IP51 | Solder Pin | ||||
12AM9410 RoHS | NIDEC COMPONENTS | Each | 1+ $31.400 10+ $25.270 25+ $23.170 50+ $22.150 100+ $20.730 More Pricing... | Min: 1 / Mult: 1 | - | Optical | Incremental | 50PPR | - | - | - | Vertical | - | - | - | Quadrature | Panel Mount | - | - | REC Series | 2Channels | - | Round End | 9mm | 6mm | - | 5V | 0°C | 50°C | IP40 | IP40 | Wire Leaded | |||
30AK6035 RoHS | Each | 1+ $41.570 5+ $37.860 10+ $36.800 25+ $36.100 50+ $34.420 More Pricing... | Min: 1 / Mult: 1 | - | Mechanical | Incremental | 16PPR | - | 16 Detents | - | Vertical | - | - | With Push Switch | Quadrature | Through Hole | - | 1000000 | E33 Series | 2Channels | - | Square with Threaded Hole | 5mm | 4.5mm | - | - | -40°C | 85°C | IP68 | IP68 | PC Pin | ||||
Each | 1+ $1,020.240 5+ $916.070 10+ $804.610 25+ $745.650 50+ $676.340 | Min: 1 / Mult: 1 | - | Mechanical | Incremental | 1024PPR | - | - | - | Horizontal | - | - | - | Sine Cosine | Flange Mount | - | 3600000000 | DFS60S Pro Series | - | - | Blind Hollow Shaft | - | 12mm | 4.5V | 32V | -30°C | 95°C | IP65 | IP65 | M12/8 Pin Connector | |||||
Each | 1+ $43.140 5+ $39.290 10+ $38.190 25+ $37.460 50+ $35.720 More Pricing... | Min: 1 / Mult: 1 | - | Mechanical | Incremental | 16PPR | - | 32 Detents | - | Vertical | - | - | With Push Switch | Quadrature | Through Hole | - | 1000000 | E33 Series | 2Channels | - | Square with Threaded Hole | 5mm | 4.5mm | - | - | -40°C | 85°C | IP68 | IP68 | PC Pin | |||||
Each | 1+ $519.520 5+ $484.790 | Min: 1 / Mult: 1 | - | Mechanical | Incremental | 120PPR | - | - | - | Horizontal | - | - | - | HTL/TTL | Flange Mount | - | 36000000000 | DFS60 Series | 6Channels | - | Solid Shaft | 19mm | 10mm | 4.5V | 32V | -40°C | 100°C | IP65, IP67 | IP65, IP67 | M23/12 Pin Connector | |||||
78AK7554 RoHS | Each | 1+ $3.250 10+ $2.770 25+ $2.550 50+ $2.380 100+ $2.250 More Pricing... | Min: 1 / Mult: 1 | - | Mechanical | Incremental | 15PPR | - | 30 Detents | - | Vertical | - | - | With Momentary Push Switch | Quadrature | Surface Mount | - | 100000 | PEC11J Series | 2Channels | - | D Type Flatted End | 20mm | 6mm | - | - | -10°C | 70°C | IP40 | IP40 | Solder | ||||
Each | 1+ $1,508.850 5+ $1,277.300 10+ $1,227.240 25+ $1,119.330 50+ $1,097.690 | Min: 1 / Mult: 1 | - | Mechanical | Absolute | 4096PPR | - | - | - | Horizontal | - | - | - | - | Flange Mount | - | 3000000000 | AFS/AFM60 Ethernet Series | - | - | Solid Shaft | 19mm | 10mm | 10V | 30V | -40°C | 85°C | IP65, IP67 | IP65, IP67 | (2) M12/4 Pin Connector | |||||
12AM9416 RoHS | NIDEC COMPONENTS | Each | 1+ $98.100 10+ $79.630 25+ $73.290 50+ $68.810 100+ $64.770 | Min: 1 / Mult: 1 | - | Optical | Incremental | 100PPR | - | - | - | Vertical | - | - | - | NPN Open Collector, Quadrature | Panel Mount | - | - | RE30E Series | 3Channels | - | Round End | 10mm | 4mm | 5V | 12V | 0°C | 70°C | IP40 | IP40 | Wire Leaded | |||
24AM0068 | Each | 1+ $17.650 5+ $16.850 10+ $16.050 25+ $15.650 50+ $14.650 More Pricing... | Min: 1 / Mult: 1 | - | Optical | - | 24PPR | - | 24 Detents | - | Vertical | - | - | Without Push Switch | Push Pull | Through Hole | 100rpm | 1000000 | RE Series | 2Channels | - | Hollow Shaft | - | 18.29mm | 4.75V | 5.25V | -40°C | 85°C | - | - | PC Pin | ||||
21AM9272 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $35.420 10+ $28.780 25+ $26.500 50+ $25.610 | Min: 1 / Mult: 1 | - | Optical | Incremental | 198.4LPI | - | - | - | Vertical | - | - | - | Quadrature | Surface Mount | - | - | AEDR-9940 Series | 3Channels | - | No Shaft | - | - | 3V | 5.5VDC | -40°C | 115°C | - | - | Solder Pin | ||||
24AM0067 | Each | 1+ $17.650 5+ $16.850 10+ $16.050 25+ $15.650 50+ $14.650 More Pricing... | Min: 1 / Mult: 1 | - | Optical | - | 24PPR | - | 24 Detents | - | Vertical | - | - | Without Push Switch | Push Pull | Through Hole | 100rpm | 1000000 | RE Series | 2Channels | - | Hollow Shaft | - | 18.29mm | 4.75V | 5.25V | -40°C | 85°C | - | - | PC Pin | ||||
21AM9654 RoHS | Each | 1+ $78.780 5+ $68.150 10+ $64.020 25+ $58.960 50+ $55.390 More Pricing... | Min: 1 / Mult: 1 | - | Optical | Incremental | 500CPR | - | - | - | Vertical | - | - | - | Quadrature | Screw Mount | - | - | HEDS-56xx Series | 2Channels | - | No Shaft | - | 8mm | 4.5V | 5.5VDC | -40°C | 100°C | - | - | PC Pin | ||||
Each | 1+ $461.930 5+ $414.770 10+ $364.300 25+ $337.610 50+ $306.220 | Min: 1 / Mult: 1 | - | Mechanical | Incremental | 360PPR | - | - | - | Horizontal | - | - | - | HTL | Flange Mount | - | 3600000000 | DBS60 Series | 6Channels | - | Solid Shaft | 10mm | 6mm | 10V | 27V | -20°C | 85°C | IP65, IP67 | IP65, IP67 | M12/8 Pin Connector | |||||
24AM0064 | Each | 1+ $17.860 5+ $15.270 10+ $14.250 25+ $12.970 50+ $12.060 More Pricing... | Min: 1 / Mult: 1 | - | Optical | - | 24PPR | - | 24 Detents | - | Vertical | - | - | Without Push Switch | Push Pull | Through Hole | 100rpm | 1000000 | RE Series | 2Channels | - | Hollow Shaft | - | 18.29mm | 3.175V | 3.425V | -40°C | 85°C | - | - | PC Pin | ||||
83AK6368 RoHS | WURTH ELEKTRONIK | Each | 1+ $6.050 10+ $5.700 25+ $5.690 50+ $5.590 100+ $5.480 More Pricing... | Min: 1 / Mult: 1 | - | Mechanical | Incremental | 15PPR | - | 30 Detents | - | Vertical | - | - | With Push Switch | Quadrature | Through Hole | - | - | WS-ENTV Series | 2Channels | - | D Type Flatted End | 20mm | 6mm | - | 5V | -40°C | 85°C | - | - | Solder Pin | |||
Each | 1+ $728.670 | Min: 1 / Mult: 1 | - | Mechanical | Incremental | 10000PPR | - | - | - | Horizontal | - | - | - | HTL/TTL | Flange Mount | - | 36000000000 | DFS60 Series | 6Channels | - | Solid Shaft | 19mm | 10mm | 4.5V | 32V | -40°C | 100°C | IP65, IP67 | IP65, IP67 | M23/12 Pin Connector | |||||
16AM6069 | Each | 1+ $242.180 5+ $242.180 10+ $224.880 25+ $209.890 | Min: 1 / Mult: 1 | - | Mechanical | Absolute | 18PPR | - | - | - | - | - | - | - | Biss-C | - | 10000rpm | - | RAIK060 Series | 1Channels | - | - | - | - | - | 5V | -40°C | 105°C | - | - | Connector | ||||
Each | 1+ $1,129.480 5+ $1,042.580 | Min: 1 / Mult: 1 | - | Mechanical | Absolute | 4096PPR | - | - | - | Horizontal | - | - | - | - | Flange Mount | - | 360000000 | AHS/AHM36 Series | - | - | Solid Shaft | 12mm | 10mm | 18V | 30V | -20°C | 70°C | IP65 | IP65 | M12/4 Pin Connector | |||||
12AM9413 RoHS | NIDEC COMPONENTS | Each | 1+ $28.790 10+ $23.180 25+ $21.250 50+ $20.320 100+ $19.010 More Pricing... | Min: 1 / Mult: 1 | - | Optical | Incremental | 50PPR | - | - | - | Vertical | - | - | - | Quadrature | Panel Mount | - | - | RES Series | 2Channels | - | Round End | 9mm | 6mm | - | 5V | 0°C | 50°C | IP40 | IP40 | Wire Leaded |