Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoAEDR-9940ER-102Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel21AM9272RL
Cut Tape21AM9272
Product RangeAEDR-9940 Series
Your Part Number
300 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $32.910 | $32.91 |
| Total Price | $32.91 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $32.910 |
| 50+ | $22.680 |
| 100+ | $22.230 |
| 250+ | $21.770 |
| 500+ | $21.330 |
| 1000+ | $20.870 |
| 2500+ | $20.420 |
| 5000+ | $19.960 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoAEDR-9940ER-102Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel21AM9272RL
Cut Tape21AM9272
Product RangeAEDR-9940 Series
Technical Datasheet
Encoder TechnologyOptical
Encoder TypeIncremental
Encoder Resolution198.4LPI
No. of Detents-
OrientationVertical
Push Switch-
Encoder OutputQuadrature
Encoder MountingSurface Mount
Product RangeAEDR-9940 Series
Rotational Speed Max-
Rotational Life Cycles-
No. of Channels3Channels
Shaft TypeNo Shaft
Shaft Length-
Shaft Diameter-
Supply Voltage Min3V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max115°C
IP Rating-
IP Rating-
TerminationSolder Pin
SVHCTo Be Advised
Technical Specifications
Encoder Technology
Optical
Encoder Resolution
198.4LPI
Orientation
Vertical
Encoder Output
Quadrature
Product Range
AEDR-9940 Series
Rotational Life Cycles
-
Shaft Type
No Shaft
Shaft Diameter
-
Supply Voltage Max
5.5V
Operating Temperature Max
115°C
IP Rating
-
SVHC
To Be Advised
Encoder Type
Incremental
No. of Detents
-
Push Switch
-
Encoder Mounting
Surface Mount
Rotational Speed Max
-
No. of Channels
3Channels
Shaft Length
-
Supply Voltage Min
3V
Operating Temperature Min
-40°C
IP Rating
-
Termination
Solder Pin
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
