Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoRAIK060I11318LB692Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.16AM6069
Product RangeRAIK060 Series
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $252.070 |
| 5+ | $236.030 |
| 10+ | $229.470 |
| 25+ | $222.900 |
| 50+ | $218.430 |
Price for:Each
Minimum: 1
Multiple: 1
$252.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRAIK060I11318LB692Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.16AM6069
Product RangeRAIK060 Series
Technical Datasheet
Encoder TechnologyMechanical
Encoder TypeAbsolute
Encoder Resolution18PPR
No. of Detents-
Orientation-
Push Switch-
Encoder OutputBiss-C
Encoder Mounting-
Product RangeRAIK060 Series
Rotational Speed Max10000rpm
Rotational Life Cycles-
No. of Channels1Channels
Shaft Type-
Shaft Length-
Shaft Diameter-
Supply Voltage Min-
Supply Voltage Max5VDC
Operating Temperature Min-40°C
Operating Temperature Max105°C
IP Rating-
TerminationConnector
SVHCTo Be Advised
Product Overview
RAIK060I11318LB692 is a rotational absolute inductive kit encoder. It is especially dedicated to motor drive, to robot’s position and industrial motion control with accurate positioning.
- Off-axis rotational absolute inductive encoder, rotation speed up to 10000rpm, 60mm diameter
- High repeatability, high precision, high resolution, single or multi-turns variant
- Embedded self-calibration, easy assembly with status LED colors
- Memorization of last position before power off, built-in self-monitoring
- Not sensitive to external magnetic fields (no hall effect cells), electrical fields and temperature
- Not sensitive to moisture and pollution
- Especially dedicated for harsh conditions (vibrations, shocks, EMC…)
- 5VDC ±0.25VDC voltage power supply (on sensor connector)
- ≤ 100mA supply current at 5VDC, ≥ 13bits (0.044°) accuracy at 25°C
- Standard operating temperature range from -40°C to +105°C
Warnings
Do not damage the rotor disk surface. Do not use cleaning product or chemical product.
Technical Specifications
Encoder Technology
Mechanical
Encoder Resolution
18PPR
Orientation
-
Encoder Output
Biss-C
Product Range
RAIK060 Series
Rotational Life Cycles
-
Shaft Type
-
Shaft Diameter
-
Supply Voltage Max
5VDC
Operating Temperature Max
105°C
Termination
Connector
Encoder Type
Absolute
No. of Detents
-
Push Switch
-
Encoder Mounting
-
Rotational Speed Max
10000rpm
No. of Channels
1Channels
Shaft Length
-
Supply Voltage Min
-
Operating Temperature Min
-40°C
IP Rating
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for RAIK060I11318LB692
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
